Antenner

Resultat: 10 749
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Produkt Typ Minimal frekvens Maximal frekvens Protokoll - Bluetooth, BLE - 802.15.1 Protokoll - Mobilnät, Nbiot, LTE Protokoll - GPS, GLONASS Protokoll - WiFi - 802.11 Protokoll - ANT, Thread, Zigbee - 802.15.4 Protokoll - under Ghz Mekanisk modell Stil Förstärkning Bandbredd Bildstorlek VSWR Märkeffekt Minsta drifttemperatur Maximal drifttemperatur Elektrisk typ Antal band Monteringsstil Termineringsstil Antennkontakttyp Mittfrekvens Applikation Längd Bredd Höjd IP-klassificering Kabeltyp Kvalificering Serie Förpackning
Taoglas Antenner Barracuda OMB.450.B03F21 450-470MHz 3dBi Omnidirectional Outdoor Antenna 21På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 450 MHz 470 MHz Cellular (NBIoT, LTE) Collinear Fiberglass 3 dBi 50 Ohms 1.5:1 100 W - 40 C + 85 C Dipole Array 1 Band Bracket Mount Connector N Type Female CDMA, LTE, ISM 523 mm IP65 Baracuda Tube
Astrocast Antenner Compact ceramic patch antenna optimized for operation on the Astrocast network 3På lager
110På beställningen
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.525 GHz 1.66 GHz GNSS Module Square 3 dBic, 3.5 dBic 50 Ohms 3 - 40 C + 105 C 1 Band PCB Mount SMD/SMT 35 mm 35 mm 4 mm Astronode Tray
L-Com Antenner ANTFlat Patch 2.4GHz 8dBi 3På lager
Min.: 1
Multipla: 1
Passive
L-Com Antenner ANTYagi 2.4GHz 9dBi 4På lager
Min.: 1
Multipla: 1
Passive
L-Com Antenner ANTRUBBER DUCK 617-7100, 0-5 dBi, SMA 5På lager
Min.: 1
Multipla: 1

Passive
Antenova Antenner 2.4GHZ and 5GHz 802.11a/b/g/n 789På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.9 GHz WiFi Chip 2 Band PCB Mount SMD/SMT Mixtus Reel, Cut Tape, MouseReel
Maxtena Antenner High Performance 4G LTE Antenna 4G/LTE/CELLULAR/CDMA FUNCTIONALIT 5På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz Cellular (NBIoT, LTE) 3 dBi 990 MHz 50 Ohms 2.5 - 40 C + 70 C 2 Band Screw Mount N Type N Connector Automotive, IoT, Telematics 82 mm IP67 RG58U Bulk
Maxtena Antenner Cellular/LTE Connector Mount 30På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Cellular/LTE 698 MHz 2.7 GHz 0.9 dBi, 2.7 dBi, 1.5 dBi 50 Ohms 3.5:1, 2.1:1, 5.5:1 25 W - 40 C + 85 C 2 Band PCB Mount SMA Male 44 mm 19.1 mm 9 mm Bulk
Maxtena Antenner 2.4/5.0 GHZ ISM Connector Mount 11På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas ISM Antenna 2.41 GHz 5.925 GHz 1 dB, 3 dB 50 Ohms 1.8:1, 2.8:1 25 W - 40 C + 85 C 2 Band PCB Mount Connector SMA 71 mm 24 mm 10 mm Bulk
Maxtena Antenner 868 MHz ISM Connector Mount 6På lager
25Förväntad 2026-04-29
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 863 MHz 870 MHz 2.5 dBi 50 Ohms 2.1:1 25 W - 40 C + 85 C 1 Band Screw Mount Connector SMA Male 868 MHz 9 mm 9 mm 48 mm IP56 Bulk

Maxtena Antenner 915 MHz ISM Screw Mount 63På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox IoT, ISM Whip Straight 4 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 915 MHz Remote Mesh Networks, Smart Meters, IoT, Public Safety 80 mm 25.6 mm 74 mm IP67, IP69 Bulk
Maxtena Antenner Ultra Wideband 4G LTE Antenna 16På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.7 GHz Cellular (NBIoT, LTE), GSM, UMTS WLAN, WiMAX RFID, IoT PCB Trace I-Bar Flex 50 Ohms 3.5 - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 829 MHz, 1.94 GHz, 2.5 GHz IoT Applications, Smart City, Vending Machines, HD Video, Gateways 120 mm 30 mm 0.15 mm 130 cm RF1.13 Bulk
Pasternack Antenner 617-7125 MHz, 2-5 dBi Gain, Omni-directional Antenna with Magnetic NMO Mount, SMA-Male Connector 1På lager
Min.: 1
Multipla: 1
Omni-Directional Antennas Bulk
Tallysman Antenner TW2412 Single Band GNSS Antenna Pre-filtered no magnet SMA female jack bulkhead 1På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.575 GHz 1.606 GHz GPS, GLONASS 28 dB 1.5:1 - 40 C + 85 C Patch 1 Band Adhesive Mount Connector SMA Female IP67 Bulk
Tallysman Antenner TW3442 Single Band GNSS Pre-filtered TNC female connector conical white radome 1På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.574 GHz 1.606 GHz 4.25 dBic 32 MHz 1.5:1 - 70 C + 85 C Patch 1 Band Through Hole Connector TNC Female IP67 Bulk
Fairview Microwave Antenner 8 dBi Omni Antenna 900-928 MHz, N Type Female Fiberglass Radome, 1.5:1 Typ VSWR
1På lager
Min.: 1
Multipla: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Omni Antenna 900 MHz 928 MHz Radome 8 dBi 1.5 100 W 1 Band Bracket Mount N Bag
TE Connectivity / Linx Technologies Antenner Perm Mnt Swvl Angle 1/4 Wave Whip 315MHz 100På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 311 MHz 319 MHz UHF Helical Tilt/Swivel 8 MHz 50 Ohms 2 - 20 C + 60 C 1 Band Screw Mount Screw 315 MHz ISM, Remote Control, Alarms, Security Systems 131.5 mm RA Bulk

TE Connectivity Antenner WHIP, QW, 1/4,430-45 0MHz 55På lager
Min.: 1
Multipla: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 430 MHz 450 MHz UHF Whip Straight with Base Unity 1 Band Magnetic Mount 440 MHz Mobile Antennas 16.5 cm QW
TE Connectivity Antenner OMNI,Ph,NMO,430-450 MHz 7På lager
20Förväntad 2026-03-20
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 430 MHz 450 MHz UHF Whip Straight 3 dBi 50 Ohms 2:1 100 W 1 Band NMO Mount Connector NMO Connector 440 MHz Wireless Applications 82.55 mm IP67 Phantom
TE Connectivity Antenner YAGI,FWG,6,450-470MH z 2På lager
Min.: 1
Multipla: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 450 MHz 470 MHz Cellular (NBIoT, LTE), GSM, UMTS UHF Yagi 6 Element 12 dBi 50 Ohms 1.5:1 300 W 1 Band Bracket Mount Connector N Female 460 MHz Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities 112 cm 13 in Yagi
TE Connectivity Antenner Yagi,Std,18in,NF 15På lager
Min.: 1
Multipla: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Yagi Yagi
Sierra Wireless Antenner 4in1 SharkFin Antenna - 2xLTE, GNSS, 1xWi-Fi, 2.4/5GHz, Bolt Mount, 4m, Black 1På lager
Min.: 1
Multipla: 1
Multiprotocol Antennas Indoor Antennas Dome 698 MHz, 1.562 GHz, 1.71 GHz, 2.5 GHz, 4.9 GHz 960 MHz, 1.612 GHz, 2.17 GHz, 3.8 GHz, 6 GHz 3G/4G WiFi SharkFin 5 dBi, 6dBi, 26 dB 50 Ohms 2:1 5 W - 40 C + 80 C 4 Band Screw Mount RP-SMA Male RP-SMA (Male), SMA (Male) 2.4 GHz, 5 GHz Mobile 172 mm 60 mm 47 mm IP66 CS29, CS32 Bulk
Taoglas Antenner FLEX CABLE DIPOLE ANTENNA 1På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Cellular (NBIoT, LTE) Whip Straight 1.74 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Panel Mount Connector IPEX MHFI 2.4 GHz UAV, Anti Jamming Antenna 194 mm 13 mm 0.6 mm 1.13 mm Coax Bulk
Taoglas Antenner FLEXIBLE PCB UWB ANTENNA 63På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 6 GHz 8 GHz PCB Trace I-Bar Flex 3.5 dBi, 4.5 dBi, 4 dBi 50 Ohms 2:1, 2:1, 3:1 10 W - 40 C + 85 C Embedded 1 Band Adhesive Mount SMA Male SMA Male Radar, Home Network, Position Location and Tracking 18 mm 15.2 mm 0.2 mm 1.37 mm Coax AccuraUWB Bulk
L-Com Antenner 916mhz Straight antenna SMA 5På lager
Min.: 1
Multipla: 1

Passive