Antenner

Resultat: 10 743
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Produkt Typ Minimal frekvens Maximal frekvens Protokoll - Bluetooth, BLE - 802.15.1 Protokoll - Mobilnät, Nbiot, LTE Protokoll - GPS, GLONASS Protokoll - WiFi - 802.11 Protokoll - ANT, Thread, Zigbee - 802.15.4 Protokoll - under Ghz Mekanisk modell Stil Förstärkning Bandbredd Bildstorlek VSWR Märkeffekt Minsta drifttemperatur Maximal drifttemperatur Elektrisk typ Antal band Monteringsstil Termineringsstil Antennkontakttyp Mittfrekvens Applikation Längd Bredd Höjd IP-klassificering Kabeltyp Kvalificering Serie Förpackning
Maxtena Antenner L1/L2 GPS GLONASS ACTIVE ANTENNA /TNC Connector 2På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.217 GHz 1.61 GHz 30 dBic 1.5 - 30 C + 85 C 2 Band Connector SMA Male IP67 Bulk
Maxtena Antenner Cellular/LTE Connector Mount 19På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.17 GHz 50 Ohms 3.9:1 25 W - 40 C + 85 C 2 Band Connector SMA Male Bulk
Maxtena Antenner GPS Passive Antenna 25mm x 4mm 20På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Microstrip 5.5 dBic 20 MHz 50 Ohms 1.3:1 - 40 C + 85 C 1 Band PCB Mount Pin 1.57542 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Embedded Applications, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS, M2M, Handheld Devices, Law Enforcement 25 mm 25 mm 4 mm

Siretta Antenner 2.4 GHZ WI-FI & BLUETOOTH 56MM STUBBY ANTENNA REVERSE POLARITY SMA MALE 32På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 2 dBi 50 Ohms 2:0 - 20 C + 60 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Cellular Applications, Wireless Applications 56 mm Bulk
HUBER+SUHNER Antenner 1399.99.0179 2På lager
Min.: 1
Multipla: 1
Road MIMO
KYOCERA AVX Antenner Tunable 2.4GHz/BT FP C 100mm Cable MHF Co 328På lager
1 000Förväntad 2026-02-23
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 3.3 dBi 50 Ohms 1.5:1 500 mW 1 Band Adhesive Mount Connector U.FL 2.4 GHz Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking 40 mm 8 mm 0.12 mm 100 mm RF1.13 1003893FT Bulk
TE Connectivity / Linx Technologies Antenner 433MHz MHW Dipole SMA, 180'' Cable 16På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 413 MHz 453 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Module T-Bar 1.2 dBi 40 MHz 50 Ohms 1.9 1 Band Adhesive Mount SMA Male SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 145 mm 9.7 mm 7.6 mm 4.6 M RG174 MHW Bulk
Banner Engineering Antenner Antenna 900 MHz Dome 1/2 NPT 2 dBi 4På lager
Min.: 1
Multipla: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB External 928 MHz Dome 2 dBi 50 Ohms <2:1 - 20 C + 65 C 1 Band Panel Mount Connector RP-SMA (Male) 900 MHz 72 mm J100
TE Connectivity Antenner WHIP,SA,CC,150/450/8 00MH 9På lager
21På beställningen
Min.: 1
Multipla: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 150 MHz 800 MHz Whip
TE Connectivity Antenner OMNI,FG,162-168MHZ,1 00W
5På lager
Min.: 1
Multipla: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 162 MHz 168 MHz Fiberglass 2.15 dBi 50 Ohms 2:01 - 40 C + 85 C 1 Band Bracket Mount N Type Female N Type Female 165 MHz FG
TE Connectivity Antenner OMNI,FG,746-796MHz, 3På lager
Min.: 1
Multipla: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 746 MHz 796 MHz Fiberglass 3 dB 50 Ohms 2.0:1 100 W 1 Band Bracket Mount N Type Female N Type Female Commercial, Public Safety, Government 1.958 ft FG
TE Connectivity Antenner PANEL,SLP,L.PIM,91cm ,NF 2På lager
Min.: 1
Multipla: 1

Unspecified Antennas Connector N Female
TE Connectivity Antenner OMNI,PH,NMO,470-490 10På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 470 MHz 490 MHz UHF Whip Straight 3 dBi 50 Ohms 2:1 100 W 1 Band NMO Mount Connector NMO Connector 480 MHz Wireless Applications 82.55 mm IP67 Phantom
TE Connectivity Antenner OMNI,Ph,NMO,806-960M Hz 15På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 806 MHz 960 MHz Phantom
Advantech Antenner 9På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Dipole
Taoglas Antenner PC14 2.4/5.8GHz Circular FR4 PCB Antenna, 3M RG-174 76På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.35 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace Round 50 Ohms 1.46, 1.66, 1.6, 1.76, 1.41, 1.48 - 40 C + 85 C 2 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz, 5.25 GHz Wireless Application 0.8 mm 3 M RG174 Bulk
Kaga FEI Antenner GNSS Antenna 1På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.575 GHz 1.606 GHz GNSS 4.25 dBi 50 Ohms 1.5:1 - 40 C + 85 C 1 Band TNC RF Broadcasting Bulk

Molex Antenner WIFI6E FLEX ANTENNA 1 457På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Flexible Antenna 2.4 GHz 7.125 GHz 3.8 dBi 3 Band Adhesive Mount Connector MHF-1 35.4 mm 15.6 mm 0.23 mm 219611 Bulk
JAE Electronics Antenner METAL SMD ANT 920MHZ 1 434På lager
Min.: 1
Multipla: 1
Papprulle: 1 700

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 920 MHz 2.77 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
L-Com Antenner ANTFLAT PATCH 900MHz 8dBi
5På lager
Min.: 1
Multipla: 1
Passive
L-Com Antenner REANTPatch 2.4GHz 8dBi 5På lager
Min.: 1
Multipla: 1
Passive
Antenova Antenner 100mm cable + Ipex 157På lager
Min.: 1
Multipla: 1

Lutosa Bulk
Antenova Antenner WLAN/GNSS Dual Ant. 100mm Cable w/Ipex 115På lager
Min.: 1
Multipla: 1

Multiprotocol Antennas PCB Antennas MIMO 1.559 GHz 2.5 GHz Bluetooth GNSS WiFi PCB Trace T-Bar Flex - 1.1 dBi, - 0.6 dBi 50 Ohms 1.3:1, 1.4:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 1.584 GHz, 2.45 GHz Sport Cameras, Trackers, Dash Cams, Portable Devices, Network Devices, Weareable Devices, MIMO Systems 81 mm 14 mm 0.15 mm 100 mm RF1.13 x 2 Asper Bulk
TE Connectivity Antenner VEHICULAR,MIMO,4 PORTS LTE1/2,WIFI1,GNSS 2På lager
Min.: 1
Multipla: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 6 GHz Bluetooth 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, GNSS, GPS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Module Sharkfin 0.2 dBi, 0.6 dBi, 1.1 dBi, 3.8 dBi, 2.4 dBi, 6.4 dBi, 3.3 dBi, 4.6 dBi, 4.8 dBi 50 Ohms 1.7, 1.7, 1.7, 1.4, 1.6, 1.2, 2 10 W - 30 C + 70 C 9 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 752 MHz, 859 MHz, 920 MHz, 1561.098 MHz, 1575.42 MHz, 1602 MHz, 2450 MHz, 2745 MHz, 5450 MHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 1 ft LMR100 x 3, 17 ft RG174 Gar
Maxtena Antenner 2.4 GHz WIFI/Bluetooth/ISM Antenna 22På lager
Min.: 1
Multipla: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 2 dBi 50 Ohms 2 - 40 C + 80 C 1 Band Direct / Permanent Mount SMA SMA Connector IOT, Monitoring, Tracking 80 mm IP66 Bulk