Mikroe Antenner

Resultat: 31
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Produkt Typ Minimal frekvens Maximal frekvens Protokoll - Bluetooth, BLE - 802.15.1 Protokoll - Mobilnät, Nbiot, LTE Protokoll - GPS, GLONASS Protokoll - WiFi - 802.11 Protokoll - ANT, Thread, Zigbee - 802.15.4 Protokoll - under Ghz Mekanisk modell Stil Förstärkning Bandbredd Bildstorlek VSWR Märkeffekt Minsta drifttemperatur Maximal drifttemperatur Elektrisk typ Antal band Monteringsstil Termineringsstil Antennkontakttyp Mittfrekvens Applikation Längd Bredd Höjd Kabeltyp
Mikroe Antenner GPS ANTENNA 2M (ACTIVE) 38På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.57542 GHz GPS Module Square 4 dBic 5 MHz 50 Ohms 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz 48.5 mm 39 mm 15 mm 2 M RG174
Mikroe Antenner Rubber Antenna 433Mhz straight 329På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM, UMTS Whip Stubby 1.5 dB 50 Ohms 50 W 1 Band Panel Mount Connector SMA Male 433 MHz 50 mm
Mikroe Antenner Rubber Antenna 868Mhz straight 30På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 868 MHz 915 MHz Cellular (NBIoT, LTE), GSM, UMTS Whip Stubby 2 dB 50 Ohms 50 W 1 Band Panel Mount Connector SMA Male 868 MHz, 915 MHz 48 mm
Mikroe Antenner Rubber Antenna 868Mhz right angle 75På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 868 MHz 915 MHz Cellular (NBIoT, LTE), GSM, UMTS Whip Stubby 2 dB 50 Ohms 50 W 1 Band Panel Mount Connector SMA Male 868 MHz, 915 MHz 48 mm
Mikroe Antenner Rubber Antenna 433Mhz right angle 5På lager
10Förväntad 2026-06-29
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM, UMTS Whip Stubby 1.5 dB 50 Ohms 50 W 1 Band Panel Mount Connector SMA Male 433 MHz 50 mm
Mikroe Antenner GSM ANTENNA WITH SMA RA CONNECTOR 6På lager
25Förväntad 2026-07-15
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Passive Antenna 824 MHz 1.99 GHz GSM, GPRS Whip Stubby Right Angle 2 dB 50 Ohms 50 W 2 Band Panel Mount Connector SMA Male 824 MHz to 894 MHz, 890 MHz to 960 MHz, 1.71 GHz to 1.89 GHz, 1.71 GHz to 1.99 GHz Global Applications 50 mm
Mikroe Antenner LTE Flat Rotation Antenna 5På lager
Min.: 1
Multipla: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 700 MHz 2.7 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS BEIDOU, Galileo, GLONASS, GNSS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Whip Blade Tilt / Swivel 5 dBi 50 Ohms 2.0:1 50 W - 30 C + 75 C 1 Band Panel Mount Connector SMA Male 196 mm
Mikroe Antenner LTE Rubber Antenna 57På lager
Min.: 1
Multipla: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 700 MHz 2.7 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS BEIDOU, Galileo, GLONASS, GNSS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Whip Tilt/Swivel 5 dB 50 Ohms 3.0:1 20 W - 30 C + 75 C 1 Band Panel Mount Connector SMA Male 210 mm
Mikroe Antenner WIFI Rubber Antenna 81På lager
Min.: 1
Multipla: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Whip Tilt/Swivel 9 dB 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount Connector SMA Male 2.45 GHz 295 mm
Mikroe Antenner GPS&GLONASS External Antenna 21På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.575 GHz 1.61 GHz GLONASS, GPS Module Square 5 dBic 5 MHz, 10 MHz 50 Ohms 1.5:1 - 40 C + 80 C 2 Band Magnetic Mount Connector SMA Male 1.57542 GHz, 1.61 GHz 48.6 mm 39.2 mm 15.2 mm 3 M RG174
Mikroe Antenner Rectangular NFC 40x30 Antenna 7På lager
Min.: 1
Multipla: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Square 1 Band PCB Mount 13.56 MHz 47 mm 31 mm
Mikroe Antenner Rectangular NFC 25x20 Antenna 15På lager
Min.: 1
Multipla: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Square 1 Band PCB Mount 13.56 MHz 32 mm 21 mm
Mikroe Antenner Circular NFC R25 Antenna 25På lager
Min.: 1
Multipla: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Square 1 Band PCB Mount 13.56 MHz 42 mm 36 mm
Mikroe Antenner GNSS Active External Antenna 7På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active 1.559 GHz 1.606 GHz GLONASS, GPS Module Square 3.5 dBic 200 MHz 50 Ohms 2 - 40 C + 85 C 1 Band Chassis Mount Connector 1.582 GHz 82 mm 60.5 mm 22.5 mm 5 M Coax
Mikroe Antenner Circular UHF RFID Antenna 22På lager
17Förväntad 2026-07-07
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB 902 MHz 928 MHz RFID, UHF PCB Trace Round 26 MHz PCB Mount Connector 915 MHz 33 mm 26 mm
Mikroe Antenner GPS&GLONASS External Passive Antenna 38På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 2.5 dBic 10 MHz 50 Ohms 1.5:1 - 40 C + 85 C SMA Male 1.57542 GHz, 1.602 GHz 48.6 mm 39.2 mm 15.2 mm RG174
Mikroe Antenner GPS Active Embedded Antenna 16På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.59542 GHz GPS Patch Ceramic 4 dBic 8 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 1.59542 GHz 18 mm 18 mm 4 mm 10 cm RF1.13
Mikroe Antenner GSM/GPRS Magnetic Antenna 9På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS, GPRS Whip Straight with Base 3.5 dB 90 MHz, 280 MHz 50 Ohms 1.5:1 60 W - 30 C + 75 C 2 Band Magnetic Mount Connector SMA Male 824 MHz to 894 MHz, 890 MHz to 960 MHz, 1.71 GHz to 1.89 GHz, 1.71 GHz to 1.99 GHz 142 mm 2 M RG174
Mikroe Antenner GSM/GPRS Straight Rubber Antenna 12På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS, GPRS Whip Stubby 2 dB 70 MHz, 280 MHz 50 Ohms 2.0:1 50 W - 30 C + 75 C 2 Band Panel Mount Connector SMA Male 824 MHz to 894 MHz, 890 MHz to 960 MHz, 1.71 GHz to 1.89 GHz, 1.71 GHz to 1.99 GHz 50 mm
Mikroe Antenner GSM ANTENNA SMA 2M 13På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.57542 GHz GPS Module Square 4 dBic 5 MHz 50 Ohms 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz 48.5 mm 39 mm 15 mm 2 M RG174
Mikroe Antenner ISM 868/915MHz Active PCB Antenna 9På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 50 Ohms 2 W Patch Connector U.FL 75 mm 15 mm
Mikroe Antenner GPS Active External Antenna
31På beställningen
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.59542 GHz GPS Module Square 30 dB 5 MHz 50 Ohms 1.5:1, 2.0:1 - 30 C + 75 C 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz 50.5 mm 50.5 mm 15 mm
Mikroe Antenner Circular NFC R35 Antenna
63På beställningen
Min.: 1
Multipla: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Square 1 Band PCB Mount 13.56 MHz 42 mm 36 mm
Mikroe Antenner WIFI Rubber Antenna 2.4GHz right angle SMA Ledtid för icke lagerfört 5 Veckor
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz WiFi 2 dB 100 MHz 50 Ohms 50 W - 30 C + 75 C 1 Band Screw SMA Male 50 mm
Mikroe Antenner GPS/3G External Antenna Ej på lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS GLONASS, GPS Module Round 5 dBic 10 MHz, 20 MHz 50 Ohms 1.5:1, 2:1 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz 15 mm 3 M Coax x 2