STEVAL-ISA159V1

STMicroelectronics
511-STEVAL-ISA159V1
STEVAL-ISA159V1

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg High efficiency synchronous step-down regulator based on the L6984

På lager: 17

Lager:
17 Kan skickas omedelbart
Partier som är större än 17 kommer att omfattas av ett krav på minimibeställning.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
304,66 kr 304,66 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 36 V
3.3 V
L6984
STEVAL-ISA159V1
Märke: STMicroelectronics
Beskrivning/funktion: High efficiency synchronous step-down regulator
För användning med: L6984
Utgångsström: 400 mA
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 5 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
9023008000
CNHTS:
8543909000
USHTS:
9023000000
ECCN:
EAR99

STEVAL-ISA159V1 Evaluation Board

STMicroelectronics STEVAL-ISA159V1 Evaluation Board is based on a high-efficiency monolithic synchronous step-down regulator, capable of delivering up to 400mA of DC current. The fixed 3.3V output requires no external resistor divider. The Low Consumption Mode (LCM) is designed for applications active during car parking, so it maximizes the efficiency at light load with controlled output voltage ripple. The Low Noise Mode (LNM) makes the switching frequency nearly constant over the load current range, serving low noise application specifications such as car audio/sensors. The PGOOD open collector output can implement output voltage sequencing during the power-up phase. The synchronous rectification, designed for high efficiency at medium-heavy load, and the high switching frequency capability ensure a compact application size. Pulse-by-pulse current sensing on the low-side power element implements effective constant current protection.