MIKROE-4289

Mikroe
932-MIKROE-4289
MIKROE-4289

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg H-Bridge 6 Click

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

På beställningen:
2
Förväntad 2026-02-24
Fabrikens ledtid:
4
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
421,61 kr 421,61 kr

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Add-On Boards
Motor/Motion Controller & Driver
4 V to 28 V
PCA9538A, VNHD7008AY
H-Bridge
Märke: Mikroe
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8473302000
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3613 H-Bridge 3 Click Board

Mikroe MIKROE-3613 H-Bridge 3 Click Board is designed to control small DC motors and inductive loads and also features TLE9201SG 6 A H-Bridge. This TLE9201SG is a general-purpose 6 A H-Bridge designed for the control of DC motors or other inductive loads in automotive applications. The Mikroe MIKROE-3613 comes with a GPIO and SPI interface. The mikroSDK-compliant library supports this click board and can be readily used on a system equipped with the mikroBUS™ socket. The MIKROE-3613 also includes a mikroC, mikroBASIC, and mikroPASCAL compilers compatible library. This click board is ideal for use in Exhaust Gas Recirculation (ERG), idle speed control, auxiliary water pump, and any industrial DC applications.

H-Bridge 6 Click

Mikroe H-Bridge 6 Click has a DC motor driver for automotive applications and features the STMicroelectronics VNHD7008AY H-bridge motor driver. The VNHD7008AY features an under-voltage shutdown, load current limitation, overload active power limitation, overtemperature shutdown, and more. Mikroe H-Bridge 6 Click board also contains the PCA9538A, a low-voltage 8-bit GPIO expander for communication between the MCU and the motor driver.

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application.