2946

Adafruit
485-2946
2946

Tillverk:

Beskrivning:
LED-belysningsutvecklingsverktyg Adafruit 16x9 Charlieplexed PWM LED Matrix Driver - IS31FL3731 - STEMMA QT / Qwiic

På lager: 53

Lager:
53 Kan skickas omedelbart
Fabrikens ledtid:
1 vecka Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
54,27 kr 54,27 kr

Produktattribut Attributvärde Välj attribut
Adafruit
Produktkategori: LED-belysningsutvecklingsverktyg
RoHS-direktivet:  
Driver Kits
IS31FL3731
IS31FL3731
2.7 V to 5.5 V
Märke: Adafruit
Produkttyp: LED Lighting Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 4,200 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
CNHTS:
8543709990
USHTS:
8537109150
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Hong Kong
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

IS31FL373 Charlieplexed PWM LED Matrix Driver

Adafruit IS31FL373 Charlieplexed PWM LED Matrix Driver provides a classic LED look with the ability to PWM each individual LED in a 16x9 grid. This feature allows for beautiful LED lighting effects, without a lot of pin twiddling. Using the chip is as easy as programming which LED on the grid you want lit, and the brightness. The flexible IS31FL3731 uses 2.7-5.5V power and logic for use with any microcontroller. The address can be set so up to 4 matrices can share an I2C bus. Inside is enough RAM for 8 separate frames of display memory to set up multiple frames of an animation and flip them to be displayed with a single command.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.