SI87XXSOIC8-KIT

Skyworks Solutions, Inc.
634-SI87XXSOIC8-KIT
SI87XXSOIC8-KIT

Tillverk:

Beskrivning:
Verktyg för gränssnittsutveckling

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
4 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
232,82 kr 232,82 kr

Produktattribut Attributvärde Välj attribut
Skyworks
Produktkategori: Verktyg för gränssnittsutveckling
RoHS-direktivet:  
Evaluation Kits
Digital Isolator
SI87xxSOIC8
Bulk
Märke: Skyworks Solutions, Inc.
Produkttyp: Interface Development Tools
Serie: Si87xxSOIC8
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 500 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8534001100
CNHTS:
8542390000
CAHTS:
8534000011
USHTS:
8534000020
MXHTS:
8542399901
ECCN:
3B992

Si87x and Si871x Isolator Evaluation Kits

Silicon Labs Si87xx and Si871x LED Emulator Evaluation Kits are designed for performance evaluation of the Si87xx and Si871x LED emulator input isolators. These evaluation kits include the Si87x-EVB evaluation board, and Si87x LED emulator input isolators. The evaluation boards are flexible enough to allow both hook-ups to lab equipment for detailed specification evaluation and as a connection to the existing board. The Si87x-EVB evaluation boards are jumper configurable for different device configurations and different drive schemes. These Silicon Labs evaluation kits are available in three configurations featuring DIP8, SOIC8, and SDIP6 packages.

SI87xxSOIC8-KIT Evaluation Kit

Skyworks Solutions SI871xxSOIC8-KIT is designed to evaluate Si87x LED emulator input isolator in the 8-pin, SOIC package. This kit includes Si87xxSOIC8-EVB evaluation board, and Si8712 3.75kV LED emulator input isolator. The evaluation board is flexible enough to allow both hook-up to lab equipment for detailed evaluation as well as a connection to an existing board. Skyworks Si87xxSOIC8-EVB evaluation board is jumper configurable for different device configurations and different drive schemes. The Si87x isolators are pin-compatible, single-channel, drop-in replacements for popular optocouplers with data rates up to 15Mbps. These devices isolate high-speed signals and offer performance, reliability, and flexibility advantages.

SI87xxSAMP-KIT Isolators Sample Pack

Skyworks Solutions SI87xxSAMP-KIT Sample Pack contains six different optocoupler replacement products. This sample pack offers up to three samples of Si8712AC-B-IP, Si8712AC-B-IS, Si8710AD-B-IS, Si8711AC-B-IP, Si8712BC-B-IP, and Si8712BC-B-IS optocoupler replacement isolators. Skyworks Solutions Si87x isolators provide reliability advantages over optocouplers while being resistant to temperature, age, and forward current effects. These isolators provide a ten times lower FIT rate for a longer life of service.

PRESENTERADE PRODUKTER
SKYWORKS