IS31AP2010B-UTLS2-EB

ISSI
870-31AP2010BUTLS2EB
IS31AP2010B-UTLS2-EB

Tillverk:

Beskrivning:
IC-utvecklingsverktyg för ljud Eval Board for IS31AP2010B

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
136,47 kr 136,47 kr

Produktattribut Attributvärde Välj attribut
ISSI
Produktkategori: IC-utvecklingsverktyg för ljud
RoHS-direktivet:  
Evaluation Boards
Audio Amplifier
IS31AP2010B
5 V
Märke: ISSI
Beskrivning/funktion: Evaluation board is fully assembled and tested PCB that uses the Class-D amplifier speaker
För användning med: IS31AP2010B
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Fuktkänsliga: Yes
Arbetsström: 2 A
Utgångseffekt: 3 W
Produkttyp: Audio IC Development Tools
Serie: IS31AP2010B
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8541100000
CNHTS:
8543709990
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

Analog IC Evaluation Boards

Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.

IS31AP2010B Evaluation Board

ISSI IS31AP2010B Evaluation Board is a fully assembled and tested PCB that uses the ISSI IS31AP2010B Class-D power amplifier. The board can drive a 4Ω speaker (or larger) in audio applications. These applications include cellular handsets, earpieces, and mobile phones. Designed to operate from a 2.7V to 5.5V DC power supply, the evaluation board accepts a single-ended or differential input signal. The evaluation board provides a BTL output capable of delivering 3W into a 4Ω speaker at 5V.