Enkortsdatorer

Resultat: 155
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Serie Formfaktor Processormärke Processortyp Kärna Frekvens Maximal RAM-kapacitet Installerat RAM-minne Driftspänning Gränssnittstyp Minsta drifttemperatur Maximal drifttemperatur Mått Förpackning
Advantech Enkortsdatorer Intel ADL-S/RPL-S, LGA1700, R680E, M key 2På lager
Min.: 1
Multipla: 1

Advantech Enkortsdatorer BT-I E3825 A2 PC104+/VGA+LVDS/6USD/3COM 2På lager
2Förväntad 2026-07-02
Min.: 1
Multipla: 1

Advantech Enkortsdatorer ASS'Y MIO-5373 A101 WHL-U i5-8365UE LVDS
2På lager
Min.: 1
Multipla: 1
MIO-5373 3.5 in Intel Core i5-8365UE Core i5-8365UE 4.1 GHz 32 GB 0 GB 12 V to 24 V Audio, CAN, DP, eDP, Ethernet, HDMI, I2C, LVDS, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.1 0 C + 60 C 146 mm x 102 mm
Advantech Enkortsdatorer RSB-3730CQ 2GDDR/16GeMMC, LVDS,-40-85 1På lager
Min.: 1
Multipla: 1

2.5" SBC ARM Cortex A53 1.8 GHz 64 GB 2 GB Audio, CAN, GPIO, I2C, RS-232, USB - 40 C + 85 C
Advantech Enkortsdatorer RSB-4810, RK3568J,2G DDR 16G eMMC, -40-8 1På lager
Min.: 1
Multipla: 1

Advantech Enkortsdatorer LGA 1151 ATX Server Board C246 GbEx2 4På lager
Min.: 1
Multipla: 1

ASMB-786 ATX Intel Core i3/i5/i7, Xeon E Core i3/i5/i7, Xeon E 64 GB 0 GB 12 V Ethernet, PCIe, Serial, USB 0 C + 60 C 304.8 mm x 244 mm
Advantech Enkortsdatorer Core Ultra 5-125H 45W 12C DDR5 COM-HPC A1 3På lager
Min.: 1
Multipla: 1
SOM-A350C ATX Intel Core Ultra 5 125H 1.2 GHz 96 GB 8 V to 20 V I2C, SATA, SPI, USB 0 C + 60 C 120 mm x 95 mm
Advantech Enkortsdatorer Core Ultra 5-125U 28W 10C DDR5 COM-HPC A1 2På lager
Min.: 1
Multipla: 1
SOM-A350C ATX Intel Core Ultra 5 125U 1.3 GHz 96 GB 8 V to 20 V I2C, SATA, SPI, USB 0 C + 60 C 120 mm x 95 mm
Advantech Enkortsdatorer Core Ultra 7-155U 28W 10C DDR5 COM-HPC A1 3På lager
Min.: 1
Multipla: 1
SOM-A350C ATX Intel Core Ultra 7 155U 1.7 GHz 96 GB 8 V to 20 V I2C, SATA, SPI, USB 0 C + 60 C 120 mm x 95 mm

Advantech Enkortsdatorer LGA 1151 ATX Server Board GbEx4 2På lager
Min.: 1
Multipla: 1

ASMB-785 ATX 64 GB 0 GB 0 C + 60 C
Advantech Enkortsdatorer Core Ultra 7-155H 45W 14C DDR5 COM-HPC A1 3På lager
Min.: 1
Multipla: 1
SOM-A350C ATX Intel Core Ultra 7 155H 1.4 GHz 96 GB 8 V to 20 V I2C, SATA, SPI, USB 0 C + 60 C 120 mm x 95 mm
Advantech Enkortsdatorer LGA2011-R3 ATX SMB w/9 SATA/4 PCIe x16/I 3På lager
Min.: 1
Multipla: 1

ASMB-823 ATX Intel Xeon E5-2600 v3/v4 Xeon E5-2600 v3/v4 2.133 GHz 192 GB 0 GB - 12 V, 3.3 V, 5 V, 12 V Audio, Ethernet, GPIO, PCIe, PS/2, SATA, SMBus, USB 2.0, USB 3.0, VGA 0 C + 40 C 304.8 mm x 244 mm
Advantech Enkortsdatorer MIO-2361 A101-2 APL-E3950 F1, RAM 4GB, e 8På lager
Min.: 1
Multipla: 1
ATX Intel Atom E3950 Atom E3950 2 GHz 8 GB 4 GB 12 V/24 V Audio, DP, Ethernet, GPIO, HDMI, LVDS, M.2, mPCIe, mSATA, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA - 40 C + 85 C 100 mm x 72 mm
Advantech Enkortsdatorer MIO-2375 A101-2 TGL-U i7-1185G7E LPDDR4x 2På lager
Min.: 1
Multipla: 1
Pico-ITX Intel Core i7-1185G7E Core i7-1185G7E 4.4 GHz 32 GB 16 GB 12 V Audio, Ethernet, RS-232/422/485, SATA, USB 0 C + 60 C 100 mm x 72 mm
Advantech Enkortsdatorer MIO-2361 A101-2 APL-N4200 F1, 8GB, 64G, 1På lager
Min.: 1
Multipla: 1

Advantech Enkortsdatorer MIO-2261N-S6A1E Wide temp, -20-80C, 2GB 1På lager
Min.: 1
Multipla: 1

Pico-ITX Intel Atom N2600 Atom N2600 1.6 GHz 4 GB 0 GB 12 V Audio, Ethernet, I2C, LVDS, mSATA, PCI, PCIe, PS/2, RS-232, SATA, SMBus, USB 2.0, VGA - 20 C + 80 C 100 mm x 72 mm
Advantech Enkortsdatorer AMD T40R MINI-ITX, VGA/LVDS/HDMI/4GbE/ 4På lager
Min.: 1
Multipla: 1

Mini-ITX AMD APU T40R APU T40R 1 GHz 4 GB 0 GB 12 V Audio, eDP, Ethernet, HDMI, LVDS, mPCIe, PCIe, VGA 0 C + 50 C 170 mm x 170 mm
Advantech Enkortsdatorer LGA1151 FSBC/VGA/DVI/2LAN/HISA,w/o LPT, 2På lager
Min.: 1
Multipla: 1

Advantech Enkortsdatorer LGA2011 C612 FSHB Xeon E5/DDR4(Reg)/VGA 2På lager
Min.: 1
Multipla: 1
Intel Xeon E5-2600 v3 Xeon E5-2600 v3 256 GB 0 GB - 12 V, - 5 V, 3.3 V, 5 V, 12 V Audio, Ethernet, GPIO, PCI, PCIe, SATA, Serial, USB 3.0, VGA 0 C + 40 C 338 mm x 122 mm
Advantech Enkortsdatorer C2D LGA775 mATX FSB1066 2VGA/ GbE/10COM 2På lager
Min.: 1
Multipla: 1

Micro-ATX Intel Celeron, Core 2 Duo, Pentium 4/Dual Celeron, Core 2 Duo, Pentium 4/Dual 2 GHz to 3.4 GHz 4 GB 0 GB - 12 V, 3.3 V, 5 V, 12 V Audio, EIDE, Ethernet, GPIO, LVDS, Parallel, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0 0 C + 60 C 244 mm x 244 mm
Advantech Enkortsdatorer LGA1151 ATX Q170/2LAN/2DVI/VGA/6COM 2På lager
Min.: 1
Multipla: 1

Advantech Enkortsdatorer LGA1151 ATX Q170/2LAN/2DVI/VGA/6COM(MIT) 1På lager
Min.: 1
Multipla: 1

Advantech Enkortsdatorer LGA1151 ATX Q370/2LAN/DP/DVI/VGA,I210 1På lager
Min.: 1
Multipla: 1

Advantech Enkortsdatorer PICMG 1.3 H/S SHB, C236, 2GbE, w/o LPT 1På lager
Min.: 1
Multipla: 1
SHB Half-size Intel Core i3/i5/i7, Xeon Core i3/i5/i7, Xeon 3.9 GHz 32 GB 12 V Audio, DP, DVI-D, Ethernet, GPIO, mPCIe, mSATA, PCIe, PS/2, RS-232, USB 2.0, USB 3.0, VGA 0 C + 60 C 167.64 mm x 126.39 mm
Advantech Enkortsdatorer LGA1155 B65 FSHB with DDR3/Core i7/VGA/1 1På lager
Min.: 1
Multipla: 1

PCE-5126 Intel Celeron, Core i3/i5/i7, Pentium, Xeon Celeron, Core i3/i5/i7, Pentium, Xeon 2.5 GHz to 3.4 GHz 16 GB 0 GB - 12 V, - 5 V, 3.3 V, 5 V, 12 V Audio, Ethernet, Parallel, PCI, PCIe, PS/2, RS-232, SATA, USB 2.0, VGA 0 C + 60 C 338 mm x 122 mm