IEI HMI-displayer och paneldatorer

Resultat: 399
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Typ Pekskärmstyp Processormärke Processortyp Displaytyp Frekvens Maximal RAM-kapacitet Installerat RAM-minne Cacheminne Driftspänning Gränssnittstyp Skärmupplösning - Pixlar Diagonal Minsta drifttemperatur Maximal drifttemperatur Mått
IEI HMI-displayer och paneldatorer 15.6" 450cd/m 1920x1080 fanless Panel PC with Intel Celeron Processor J6412 on-board Processor ,TDP 10W, 8GB LPDDR4 on-board , 802.11a/b/g/n/ac/ax WiFi&Bluetooth5.2 module, PCAP touch,R10 1På lager
Min.: 1
Multipla: 1

Intel
IEI HMI-displayer och paneldatorer 8" medical panel PC with Intel Celeron N6210 (code name: Elkhart Lake, TDP 6.5W), P-CAP touchscreen, on-board LPDDR4x 8GB RAM, on-board eMMC 128GB, IEEE802.3 PoE, R10, RoHS 3På lager
Min.: 1
Multipla: 1

Panel PC Capacitive Intel Celeron N6210 LCD 12 V 280 x 800 8 in 0 C + 40 C 250.1 mm x 152.1 mm x 42.6 mm
IEI HMI-displayer och paneldatorer 15.6" 500cd/m 1920x1080 Panel PC with Intel Atom x7433RE Processor, TDP 9W, Preinstalled with 8GB DDR5, PCAP touch, 10-28V DC, 304 Stainless Steel Chassis, Full body IP66 Rated With Water-Proof Connectors , R10 3På lager
Min.: 1
Multipla: 1

Panel PC Capacitive Intel Atom x7433RE 3.4 GHz 10 VDC to 28 VDC 1920 x 1080 15.6 in - 30 C + 55 C
IEI HMI-displayer och paneldatorer 15.6" 500cd/m 1920x1080 Panel PC with Intel Atom x7835RE Processor, TDP 12W, Preinstalled with 8GB DDR5, PCAP touch, 10-28V DC, 304 Stainless Steel Chassis, Full body IP66 Rated With Water-Proof Connectors , R10 3På lager
Min.: 1
Multipla: 1

Panel PC Capacitive Intel Atom x7835RE 3.4 GHz 10 VDC to 28 VDC 1920 x 1080 15.6 in - 30 C + 55 C
IEI HMI-displayer och paneldatorer 21.5" 500cd/m 1920x1080 Panel PC with Intel Atom x7433RE Processor, TDP 9W, Preinstalled with 8GB DDR5, PCAP touch, 10-28V DC, 304 Stainless Steel Chassis, PCAP touch, 10-28V DC, 304 Stainless Steel Chassis, PCAP touch, 10-28V DC, 304 Stainless Steel 3På lager
Min.: 1
Multipla: 1

Panel PC Capacitive Intel Atom x7433RE 10 VDC to 28 VDC USB 1920 x 1080 21.5 in - 30 C + 55 C
IEI HMI-displayer och paneldatorer 17" 350cd/m 1280x1024 Fanless Panel PC with 12th Generation Intel Core i5-1240P on-board Processor,TDP 28W,8GB LPDDR4x on-board, PCAP touch,12V DC,R10 1På lager
Min.: 1
Multipla: 1

Intel
IEI HMI-displayer och paneldatorer 8" 350cd/m HD Fanless Panel PC with Intel Celeron Processor J6412 on-board Processor ,TDP 10W, 8GB LPDDR4x on-board , 802.11a/b/g/n/ac/ax WiFi&Bluetooth5.2 module, PCAP touch,R10 4På lager
Min.: 1
Multipla: 1

Intel
IEI HMI-displayer och paneldatorer 12.1" 500cd/m 1024x768 Fanless Panel PC with 12th Generation Intel Core i5-1240P Processor,8GB LPDDR4 on-board, PCAP touch,12V DC,R10 1På lager
Min.: 1
Multipla: 1

Intel
IEI HMI-displayer och paneldatorer Wide 18.5" 350cd/m 1920x1080 Panel PC with 12th Generation Intel Core i3-1220P on-board processor, PCAP touch, 2M camera, microphone, 1x8GB DDR4 RAM, with AG, RoHS 1På lager
Min.: 1
Multipla: 1

Fanless Light Industrial Grade Intel LCD
IEI HMI-displayer och paneldatorer 10.1" 420cd/m 1280x800 fanless Panel PC with RK3568 on-board Processor , 4GB LPDDR4 on-board , 32GB Emmc,Option:802.11a/b/g/n/ac/ax WiFi&Bluetooth5.2 module, PCAP touch,Debian10 OS,R10 1På lager
2Förväntad 2026-03-20
Min.: 1
Multipla: 1

Capacitive Rockchip Cortex-A55 LCD 2 GHz 12 V 1280 x 800 10.1 in - 10 C + 50 C 243.56 mm X 166.2 mm X 38.65 mm
IEI PPC2-CW19-ADL-i7/8G-R10
IEI HMI-displayer och paneldatorer 18.5" 400 cd/m 1920x1080 Panel PC with 12th Intel Core i7-12700 Processor (25M Cache, up to 4.90 GHz),TDP 65W,8GB DDR4,HDMI Output,1*PCIe Gen4 x 16 Slot,1*M.2 2280,ATX/AT power supply,PCAP touchscreen with AG,R10
2Förväntad 2026-06-22
Min.: 1
Multipla: 1

Intel
IEI PPC2-C10-EHL-J1/8G-R20
IEI HMI-displayer och paneldatorer 10.4" 350 cd/cm 1024x768 Panel PC with Intel Celeron Processor J6412, 8GB on-board memory, HDMI output, black, 12-24V DC input, projected capacitive touchscreen with AG, R20
2På beställningen
Min.: 1
Multipla: 1

IEI HMI-displayer och paneldatorer 15" 450 cd/m 1024x768 Panel PC with 12th Intel Pentium Gold G7400 Processor (6M Cache, 3.70 GHz),TDP 46W,8GB DDR4,HDMI Output,1*PCIe Gen4 x 16 Slot,1*M.2 2280,ATX/AT power supply,projected capacitive touchscreen with AG,R10 Ledtid för icke lagerfört 8 Veckor
Min.: 1
Multipla: 1

Intel
IEI HMI-displayer och paneldatorer 18.5" 350 cd/cm 1920x1080 Panel PC with Intel Celeron Processor J6412, 8GB LPDDR4x on-board, HDMI output, black, 12-24V DC input, projected capacitive touchscreen with AG, Powder paint,R12 Ledtid för icke lagerfört 6 Veckor
Min.: 1
Multipla: 1

IEI HMI-displayer och paneldatorer 10.4" 400 cd/m2 SVGA Panel PC with Intel Celeron Processor J1900, TDP 10W, 2GB DDR3L RAM, black color, 9-30V DC input, resistive touch window, R11 Ej på lager
Min.: 1
Multipla: 1

Fanless Industrial Grade Resistive Intel Celeron LCD 2 GHz 8 GB 9 V to 30 V RS-232, USB 800 x 600 10.4 in - 10 C + 50 C 232.4 mm x 285.2 mm x 44 mm
IEI HMI-displayer och paneldatorer 15" 400 cd/m2 XGA Panel PC with Intel H81 chipset, Core i3 Dual Core i3-4330 Processor (4M Cache, 3.50 GHz), TDP 54W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10 Ej på lager
Min.: 1
Multipla: 1

Intelligent Industrial Capacitive Intel Core i3 LCD 3.5 GHz 4 GB 4 GB 4 MB 90 VAC to 264 VAC 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI HMI-displayer och paneldatorer 15" 400 cd/m2 XGA Panel PC with Intel H81 chipset, Core i5 Quad Core i5-4570S Processor (6M Cache, up to 3.60 GHz), TDP 65W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10 Ej på lager
Min.: 1
Multipla: 1

Intelligent Industrial Capacitive Intel Core i5 LCD 3.6 GHz 4 GB 4 GB 6 MB 90 VAC to 264 VAC 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI HMI-displayer och paneldatorer 17 350 cd/m SXGA Panel PC with POS-H61,Pentium Dual Core G6xxT (Above 2.2GHz),TDP 35W,2GB DDR3 RAM*2,Silver color,PSU ACE-4520C,touch screen Ej på lager
Min.: 1
Multipla: 1

Intelligent Industrial Resistive Intel Core i5 LCD 3.6 GHz 4 GB 4 GB 6 MB 90 VAC to 264 VAC 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI HMI-displayer och paneldatorer 15" 400 cd/m2 XGA Panel PC with Intel H81 chipset, Pentium Dual Core G3220 Processor (3M Cache, 3.00 GHz), TDP 53W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10 Ej på lager
Min.: 1
Multipla: 1

Intelligent Industrial Capacitive Intel Pentium LCD 3 GHz 4 GB 4 GB 3 MB 90 VAC to 264 VAC 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI HMI-displayer och paneldatorer 17 350 cd/m SXGA Panel PC with POS-H61,Core i5 Dual Core 2xxxTCPU (Above 2.7GHz),TDP 35W,2GB DDR3 RAM*2,Silver color,PSU ACE-A622A,touch screen Ej på lager
Min.: 1
Multipla: 1

Intelligent Industrial Resistive Intel Pentium LCD 3 GHz 4 GB 4 GB 3 MB 90 VAC to 264 VAC 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI HMI-displayer och paneldatorer 15" 400 cd/m2 XGA Panel PC with Intel H81 chipset, W/O CPU (TDP Max. 65W) & RAM, support iRIS-2400, black color, PSU ACE-4520C, projective capacitive touch window, R10 Ej på lager
Min.: 1
Multipla: 1

Intelligent Industrial Capacitive Intel 90 VAC to 264 VAC Serial 1024 x 768 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI HMI-displayer och paneldatorer 15" 450cd/m 1024 x768 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Ej på lager
Min.: 1
Multipla: 1

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1024 x 768 15 in - 20 C + 50 C 378.5 mm x 303 mm x 118 mm
IEI HMI-displayer och paneldatorer 15" 450cd/m 1024 x768 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Ej på lager
Min.: 1
Multipla: 1

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1024 x 768 15 in - 20 C + 50 C 378.5 mm x 303 mm x 118 mm
IEI HMI-displayer och paneldatorer 17" 350 cd/m2 SXGA Panel PC with Intel H81 chipset, Core i5 Quad Core i5-4570S Processor (6M Cache, up to 3.60 GHz), TDP 65W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622C, resistive touch window with AG coating, R14 Ej på lager
Min.: 1
Multipla: 1
Intelligent Industrial Capacitive Intel Core i5 LCD 3.6 GHz 16 GB 90 VAC to 264 VAC HDMI, RJ-45 1280 x 1024 17 in - 10 C + 50 C 341.4 mm x 408.4 mm x 73.8 mm
IEI HMI-displayer och paneldatorer 17" 350 cd/m2 SXGA Panel PC with Intel H81 chipset, Core i3 Dual Core i3-4330 Processor (4M Cache, 3.50 GHz), TDP 54W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10 Ej på lager
Min.: 1
Multipla: 1

Intelligent Industrial Capacitive Intel Core i3 LCD 3.5 GHz 4 GB 4 GB 4 MB 90 VAC to 264 VAC 17 in - 10 C + 50 C 341.4 mm x 408.4 mm x 73.8 mm