Inbäddade boxdatorer

 Inbäddade boxdatorer
Embedded Box Computers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many embedded box computer manufacturers including  AAEON, ADLink, Advantech, GIGAIPC, Kontron, Nabu Casa, Seeed Studio & more.  
More...

Please view our large selection of embedded box computers below.
Resultat: 633
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Processormärke Processortyp Chipset Frekvens Maximal RAM-kapacitet Installerat RAM-minne Cacheminne Driftspänning Gränssnittstyp Minsta drifttemperatur Maximal drifttemperatur Mått Kodnamn
ADLINK Technology Inbäddade boxdatorer PXIe-3987/M8G/SSD3U PXI Intel i7-7820EQ processor with 8GB memory & 240GB(or greater) SSD Ej på lager
Min.: 1
Multipla: 1
Embedded Box Computers Intel Core i7 QM175 3 GHz 32 GB 8 GB Ethernet, USB 0 C + 55 C
ADLINK Technology Inbäddade boxdatorer PXIe-3987/M32G/SSD3U PXI Intel i7-7820EQ processor with 32GB memory & 240GB(or greater) SSD Ej på lager
Min.: 1
Multipla: 1
Embedded Box Computers Intel
ADLINK Technology Inbäddade boxdatorer PXIe-3987/M8G/512G SSD/Win103U PXI Intel i7-7820EQ processor with 8GB memory & 512GB SSD & Win10 IOT LTSC High End Ej på lager
Min.: 1
Multipla: 1
Embedded Box Computers Intel
ADLINK Technology Inbäddade boxdatorer PXIe-3987/M8G/512G SSD3U PXI Intel i7-7820EQ processor with 8GB memory & 512GB SSD Ej på lager
Min.: 1
Multipla: 1
Embedded Box Computers Intel
ADLINK Technology Inbäddade boxdatorer PXIe-3987/M8G/SSD/Win103U PXI Intel i7-7820EQ processor with 8GB memory & 240GB(or greater) SSD & Win10 IOT LTSC High End Ej på lager
Min.: 1
Multipla: 1
Embedded Box Computers Intel
ADLINK Technology Inbäddade boxdatorer PXIe-3977/M8G/SSD/Win103U PXI Intel i5-7440EQ processor with 16GB memory & 240GB(or greater) SSD & Win10 IOT LTSC Value Ej på lager
Min.: 1
Multipla: 1
Embedded Box Computers Intel
ADLINK Technology Inbäddade boxdatorer PXIe-3988/M16G/512GB SSD3U PXI Intel Xeon E-2276ME processor with 16GB memory & 512GB SSD Ej på lager
Min.: 1
Multipla: 1
Embedded Box Computers 0 C + 55 C
ADLINK Technology Inbäddade boxdatorer PXIe-3988/M16G/512GB SSD/Win10 LTSC3U PXI Intel Xeon E-2276ME processor with 16GB memory & 512GB SSD & Win10 IOT LTSC High End Ej på lager
Min.: 1
Multipla: 1
Embedded Box Computers 0 C + 55 C
ADLINK Technology Inbäddade boxdatorer Talos-2210/M4G/500G HDD 1-CH EtheCAT & 4-CH GigE vision Automation Control System, i6500, 4G RAM, 500G HDD Ej på lager
Min.: 1
Multipla: 1
Embedded Box Computers Intel Core i5 H110 3.6 GHz 32 GB 4 GB 24 V Camera, Serial, USB 0 C + 55 C 232 mm x 181 mm x 86.3 mm
VIA Inbäddade boxdatorer system with 1.0GHz Freescale i.MX 6Quad Cortex-A9 CPU N/A
Min.: 1
Multipla: 1

Embedded Box Computers Freescale i.MX 6 1 GHz 1 GB 0 GB 12 V - 20 C + 65 C 150.5 mm x 103.3 mm x 48.1 mm
VIA Inbäddade boxdatorer AMOS-9000 system with NVIDIA Jetson Orin Nano SoC, 8GB RAM, 128GB SSD & I/O Ej på lager
Min.: 1
Multipla: 1

Embedded Box Computers NVIDIA ARM Cortex A78AE A78AE 1.5 GHz 12 VDC to 24 VDC CAN, UART, USB - 20 C + 60 C 150 mm x 105.2 mm x 66.7 mm x
VIA Inbäddade boxdatorer AMOS-9100 system with NVIDIA Jetson Orin NX SoC, 8GB RAM, 128GB SSD & I/O Ej på lager
Min.: 1
Multipla: 1

Embedded Box Computers NVIDIA Arm Cortex A78AE A78AE 2 GHz 8 GB 12 VDC to 24 VDC CAN, Ethernet, UART, USB - 20 C + 60 C 160.05 mm x 105.2 mm x 66.7 mm
VIA Inbäddade boxdatorer AMOS-9100 system with NVIDIA Jetson Orin NX SoC, 8GB RAM, 128GB SSD, PoE & LoRa Ej på lager
Min.: 1
Multipla: 1

Embedded Box Computers NVIDIA Arm Cortex A78AE A78AE 2 GHz 8 GB 12 VDC to 24 VDC CAN, Ethernet, UART, USB - 20 C + 60 C 160.05 mm x 105.2 mm x 66.7 mm
VIA Inbäddade boxdatorer ARTiGO A5000 system with MediaTek Genio 700 SoC, 16GB eMMC, 8GB RAM & I/O Ej på lager
Min.: 1
Multipla: 1

Embedded Box Computers MediaTek ARTiGO A5000 2.2 GHz 8 GB 8 GB 12 V Audio, Ethernet, GDMI, LVDS, Micro USB 2.0, USB 3.1 - 20 C + 60 C 118.61 mm x 82.2 mm x 37.6 mm
IEI Inbäddade boxdatorer Fanless embedded system with Intel Celeron J6412 2.0GHz (up to 2.6 GHz, Quad Core, TDP 10W), on board 8GB LPDDR4x memory, 1 x RS-232/422/485, 4 xC 3.2, 21 xMI HD x 2.5GbE Lan, 12V DC, Powder paint, RoHS Ledtid för icke lagerfört 11 Veckor

Embedded Box Computers
Advantech Inbäddade boxdatorer Intel Core i5-1145G7E HDMI+VGA+3*GbE+4*C Ledtid för icke lagerfört 8 Veckor
Min.: 1
Multipla: 1

Embedded Box Computers
Advantech ARK-1222-S5A1
Advantech Inbäddade boxdatorer Intel x7433RE1.5G 2HDMI+2LAN+4COM+16G RAM -40-70 Ledtid för icke lagerfört 12 Veckor
Min.: 1
Multipla: 1
Embedded Box Computers
Advantech ARK-2121L-U0A2U
Advantech Inbäddade boxdatorer Celeron J1900 D1 2.0GHz 9-36VDC VGA HDMI, MIT Ledtid för icke lagerfört 12 Veckor
Min.: 1
Multipla: 1
Embedded Box Computers
Eurotech Inbäddade boxdatorer Catalyst 1.1GHZ 2GB SSD WR LINUX, GPS
Ej på lager
Min.: 1
Multipla: 1

Embedded Box Computers Intel Atom Z510P 1.1 GHz 2 GB 36 V LED, microSDHC, RS-232, SIM, USB, VGA - 30 C + 80 C 254 mm x 129 mm x 57 mm
IBASE ABP-IP701
IBASE Inbäddade boxdatorer 1x PCI-E(x16) + 1 x PCI-E(x4) Riser card for AMS200/AMS210 Ej på lager
Min.: 1
Multipla: 1
Embedded Box Computers
IBASE ABP-IP702
IBASE Inbäddade boxdatorer 1x PCI + 1x PCI-E(x16) Riser card for AMS200/AMS210 Ej på lager
Min.: 1
Multipla: 1
Embedded Box Computers
IBASE ABP-IP703
IBASE Inbäddade boxdatorer 2x PCI Riser card for AMS200/AMS210 Ej på lager
Min.: 1
Multipla: 1
Embedded Box Computers
IBASE MPT-1000RM
IBASE Inbäddade boxdatorer MPT-1000R with MBT-1001R (Intel E3950) processor, 4GB DDR3L ECC RAM, 24VDC(-25%/+30%), w/o OS, PSU and storage (RoHS2) Ej på lager
Min.: 1
Multipla: 1

Embedded Box Computers
IBASE MPT-1000V8GM
IBASE Inbäddade boxdatorer MPT-1000V with MBT-1002V (Intel E3950), 8GB LPDDR4 RAM onboard , 9 32VDC input(12V 32VDC if connected with backup power), ignition detection, w/o OS, PSU and storage Ej på lager
Min.: 1
Multipla: 1
Embedded Box Computers
IBASE MPT-1000VM
IBASE Inbäddade boxdatorer MPT-1000V with MBT-1002V (Intel E3950), 4GB LPDDR4 RAM onboard , 9 32VDC input(12V 32VDC if connected with backup power), ignition detection, w/o OS, PSU and storage Ej på lager
Min.: 1
Multipla: 1
Embedded Box Computers