Omron Solid State-reläer - SSR

Typer av Solid State-reläer - SSR

Ändra kategorivy
Resultat: 691
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Lastströmsklass Lastspänningsklass Typ av reläkontakt Paket/låda Kontrollspänningsområde Ingångsström Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Förpackning
Omron Electronics Halvledarreläer - PCB-montering PSON MOSFET 60V 3A 2 959På lager
Min.: 1
Multipla: 1
Papprulle: 500

PCB Mount 3 A 60 VAC, 60 VDC 1 Form A (SPST-NO) SON-4 1.1 VDC to 1.4 VDC 30 mA - 40 C + 110 C 3.4 mm (0.134 in) 2.1 mm (0.083 in) 1.3 mm (0.051 in) Reel, Cut Tape
Omron Electronics Halvledarreläer - PCB-montering MOS-FET RELAY 11 428På lager
Min.: 1
Multipla: 1
Papprulle: 500

PCB Mount 450 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) VSON-4 1.1 VDC to 1.4 VDC 30 mA - 40 C + 85 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Omron Automation and Safety Halvledarreläer – SSR:er SSR 10A DC LOAD TUV MARK 347På lager
Min.: 1
Multipla: 1

Panel Mount 10 A 5 VDC to 200 VDC 1 Form A (SPST-NO) Hockey Puck 5 VDC to 24 VDC - 30 C + 80 C 58 mm 4 mm 27 mm
Omron Electronics Halvledarreläer - PCB-montering SIGNAL RELAYS MOSFET VSON 861På lager
Min.: 1
Multipla: 1
Papprulle: 500

SMD/SMT 250 mA 40 VAC 1 Form A (SPST-NO) VSON-4 - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) Reel, Cut Tape
Omron Electronics Halvledarreläer - PCB-montering DIP4 MOSFET RELAY 637På lager
Min.: 1
Multipla: 1

PCB Mount 120 mA 400 VAC 1 Form A (SPST-NO) SMD DIP-4 1.27 VDC to 1.5 VDC 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) Tube
Omron Electronics Halvledarreläer - PCB-montering 40V SPST-NO SOP4 SMT 1000mA .1ohm 300pF 4 947På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

PCB Mount 1 A 40 VAC, 40 VDC 1 Form A (SPST-NO) SOP-4 1.18 VDC to 1.48 VDC 30 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) Reel, Cut Tape, MouseReel
Omron Automation and Safety Halvledarreläer - PCB-montering SOLID STATE RELAY 142På lager
Min.: 1
Multipla: 1
100 mA 100 VAC to 240 VAC
Omron Electronics Halvledarreläer - PCB-montering 60V, SPST-NO, USOP4 SMT 400mA 1ohm 20pF 647På lager
Min.: 1
Multipla: 1
Papprulle: 500

PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) USOP-4 1 VDC to 1.3 VDC 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) Reel, Cut Tape, MouseReel
Omron Automation and Safety Halvledarreläer – SSR:er 5VDC/100-240VAC 10A 71På lager
Min.: 1
Multipla: 1

Panel Mount 10 A 100 VAC to 240 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 6 VDC - 30 C + 80 C 47.5 mm 37.5 mm 11.5 mm
Omron Electronics Halvledarreläer - PCB-montering 40V,2000mA, 1 Form A DIP/TH 2 800På lager
Min.: 400
Multipla: 400

PCB Mount 2 A 40 VAC, 40 VDC 1 Form A (SPST-NO) DIP-4 1.1 VDC to 1.4 VDC 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) Tube
Omron Electronics Halvledarreläer - PCB-montering MOSFET SS Relay 40V USOP4 420På lager
Min.: 1
Multipla: 1
Papprulle: 500

PCB Mount 100 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) USOP-4 1 VDC to 1.3 VDC 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) Reel, Cut Tape, MouseReel
Omron Electronics Halvledarreläer - PCB-montering 100V SPSTNO DIP6 SMT 2000mA 100ohm 1000pF 2 279På lager
Min.: 1
Multipla: 1

PCB Mount 1 A 100 VAC, 100 VDC 1 Form A (SPST-NO) SMD DIP-6 - 20 C + 65 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) Bulk


Omron Automation and Safety Halvledarreläer – SSR:er 75A,100 to 240VAC, zero cross 3På lager
Min.: 1
Multipla: 1
Chassis Mount 75 A 100 VAC to 240 VAC 1 Form A (SPST-NO) 5 VDC to 24 VDC 5 mA - 30 C + 80 C 150 mm 120 mm 120 mm
Omron Electronics Halvledarreläer - PCB-montering MOSFET SS Relay 50V USOP4 350På lager
Min.: 1
Multipla: 1
Papprulle: 500

PCB Mount 300 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) USOP-4 1 VDC to 1.3 VDC 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) Reel, Cut Tape, MouseReel
Omron Electronics Halvledarreläer - PCB-montering MOSFET Relay 60V 1 form A, 0.4A, 5V 313På lager
Min.: 1
Multipla: 1
Papprulle: 500

PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) S-VSON-4 4 VDC to 6 VDC 6.2 mA - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) Reel, Cut Tape
Omron Electronics Halvledarreläer - PCB-montering USOP, 4 PIN, 0-75V "0-400mA, 1 Form A 1 731På lager
Min.: 1
Multipla: 1
Papprulle: 500

PCB Mount 400 mA 75 VAC, 75 VDC 1 Form A (SPST-NO) USOP-4 1 VDC to 1.3 VDC 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) Reel, Cut Tape, MouseReel
Omron Electronics Halvledarreläer - PCB-montering High Current MOS FET 1 102På lager
Min.: 1
Multipla: 1

PCB Mount 3.5 A 100 VAC, 100 VDC 1 Form A (SPST-NO) DIP-6 1.5 VDC to 1.8 VDC 30 mA - 40 C + 110 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) Tube
Omron Electronics Halvledarreläer - PCB-montering MOSFET Relay Module 1a SPST-NO + Tswitch 92På lager
Min.: 1
Multipla: 1
Papprulle: 100

PCB Mount 200 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) SMD DIP-6 2.2 VDC to 2.8 VDC 30 mA - 40 C + 110 C 5 mm (0.197 in) 3.75 mm (0.148 in) 2.7 mm (0.106 in) Reel, Cut Tape
Omron Electronics Halvledarreläer - PCB-montering MOSFET Relay 30V 1 form A, 1.5A, 2.5V 772På lager
Min.: 1
Multipla: 1
Papprulle: 500

PCB Mount 1.5 A 30 VAC, 30 VDC 1 Form A (SPST-NO) S-VSON-4 4 VDC to 6 VDC 6.3 mA - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.65 mm (0.065 in) Reel, Cut Tape
Omron Electronics Halvledarreläer - PCB-montering MOSFET Relay VSONR 20V, 1formA, 1000 mA 810På lager
Min.: 1
Multipla: 1
Papprulle: 500

PCB Mount 1 A 20 VAC, 20 VDC 1 Form A (SPST-NO) VSON-4 4 VDC to 6 VDC 6.3 mA - 40 C + 110 C 2.75 mm (0.108 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) Reel, Cut Tape
Omron Electronics Halvledarreläer - PCB-montering 40V, SPST-NO, SSOP4 SMT 120mA 10ohm 1pF 839På lager
Min.: 1
Multipla: 1
Papprulle: 500

PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) SSOP-4 1 VDC to 1.3 VDC 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Omron Electronics Halvledarreläer - PCB-montering DIP4 MOSFET RELAY 398På lager
Min.: 1
Multipla: 1

PCB Mount 90 mA 600 VAC 1 Form A (SPST-NO) DIP-4 1.27 VDC to 1.5 VDC 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) Tube
Omron Electronics Halvledarreläer - PCB-montering DIP8 100V 3A 9.66x3.65x6.4mm 582På lager
Min.: 1
Multipla: 1
Papprulle: 500

PCB Mount 3 A 100 VAC, 100 VDC 1 Form A (SPST-NO) DIP-8 1.5 VDC to 1.8 VDC 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) Reel, Cut Tape
Omron Automation and Safety Halvledarreläer – SSR:er 24VDC/100-240VAC 20A 154På lager
Min.: 1
Multipla: 1

Panel Mount 20 A 100 VAC to 240 VAC 1 Form A (SPST-NO) Hockey Puck 19.2 VDC to 28.8 VDC - 30 C + 80 C 47.5 mm 37.5 mm 11.5 mm
Omron Automation and Safety Halvledarreläer – SSR:er Photocoupler, 3 Amp Input 5-24VDC 35På lager
Min.: 1
Multipla: 1

Socket Mount 3 A 4 VDC to 48 VDC 1 Form A (SPST-NO) 4 VDC to 28 VDC - 30 C + 80 C 28 mm 21.5 mm 36.5 mm