VE Serie Varistorer

Resultat: 64
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
KEMET Varistorer 45V 250A 1210 AEC-Q200 19 087På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 92 V 250 A 2.2 J 670 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistorer 45V 1000A 2220 AEC-Q200 4 589På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

VE MLVs PCB Mount SMD/SMT 35 VAC 45 VDC 56 V 92 V 1 kA 7.6 J 3000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistorer 18V 800A 1812 AEC-Q200 5 039På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

VE MLVs PCB Mount SMD/SMT 1812 (4732 metric) 14 VAC 18 VDC 22 V 40 V 800 A 2.4 J 4200 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistorer 38V 1200A 2220 AEC-Q200 4 048På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

VE MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 79 V 1.2 kA 12.2 J 4000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistorer 26V 200A 1206 AEC-Q200 10 477På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 56 V 200 A 800 mJ 620 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistorer 31V 400A 1210 AEC-Q200 13 441På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 67 V 400 A 1.8 J 1060 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistorer 38V 200A 1206 AEC-Q200 19 276På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 79 V 200 A 1.2 J 450 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistorer 18V 400A 1210 AEC-Q200 7 251På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 40 V 400 A 1.6 J 2000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistorer 14V 30A 0603 AEC-Q200 14 392På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 35 V 30 A 200 mJ 210 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistorer 38V 30A 0603 AEC-Q200 19 299På lager
Min.: 1
Multipla: 1
Papprulle: 3 500

VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 79 V 30 A 100 mJ 160 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistorer 18V 200A 1206 AEC-Q200 9 189På lager
Min.: 1
Multipla: 1
Papprulle: 3 500

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 40 V 200 A 600 mJ 950 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistorer 31V 120A 0805 AEC-Q200 19 368På lager
Min.: 1
Multipla: 1
Papprulle: 3 500

VE MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 120 A 200 mJ 260 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistorer 65V 120A 1206 AEC-Q200 11 659På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 137 V 120 A 800 mJ 340 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistorer 56V 120A 1206 AEC-Q200 5 613På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 112 V 120 A 800 mJ 370 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistorer 38V 300A 1210 AEC-Q200 15 815På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 79 V 300 A 2.1 J 850 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistorer 56V 1000A 2220 AEC-Q200 3 672På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

VE + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistorer 18V 30A 0603 AEC-Q200 681På lager
20 000Förväntad 2026-04-22
Min.: 1
Multipla: 1
Papprulle: 4 000

VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V 40 V 30 A 300 mJ 195 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistorer 22V 30A 0603 AEC-Q200 2 650På lager
Min.: 1
Multipla: 1
Papprulle: 3 500

VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 46 V 30 A 300 mJ 185 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistorer 18V 120A 0805 AEC-Q200 2 113På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

VE MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 40 V 120 A 400 mJ 355 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistorer 38V 120A 0805 AEC-Q200 9 302På lager
21 000Förväntad 2026-05-27
Min.: 1
Multipla: 1
Papprulle: 3 500

VE MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 79 V 120 A 0.2 J 230 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistorer 22V 200A 1206 AEC-Q200 4 327På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 46 V 200 A 700 mJ 740 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistorer 26V 400A 1210 AEC-Q200 4 703På lager
12 500Förväntad 2026-08-24
Min.: 1
Multipla: 1
Papprulle: 2 500

VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 56 V 400 A 2 J 1400 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistorer 125V 300A 1812 AEC-Q200 1 506På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

VE MLVs PCB Mount SMD/SMT 1812 (4732 metric) 95 VAC 125 VDC 150 V 252 V 300 A 5.2 J 340 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistorer 31V 800A 1812 AEC-Q200 2 256På lager
6 000Förväntad 2026-06-01
Min.: 1
Multipla: 1
Papprulle: 1 000

VE MLVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 67 V 800 A 3.9 J 2300 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistorer 38V 800A 1812 AEC-Q200 992På lager
5 000Förväntad 2026-06-23
Min.: 1
Multipla: 1
Papprulle: 1 000

VE MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 79 V 800 A 4.4 J 1800 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel