SV Serie Varistorer

Resultat: 183
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Förpackning
Bourns Varistorer SV 275 K 14 B L1 9 367På lager
Min.: 1
Multipla: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 16 mm 8 kA 187 J 550 pF - 40 C + 85 C Bulk


Bourns Varistorer SV 275 K 23 B L1 1 671På lager
Min.: 1
Multipla: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 25 mm 15 kA 481 J 1800 pF - 40 C + 85 C Bulk
Bourns Varistorer SV 550 K 23 B L1 2 580På lager
Min.: 1
Multipla: 1

SV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.35 kV 25 mm 15 kA 815 J 900 pF - 40 C + 85 C Bulk
Bourns Varistorer SV 150Vrms 7mm Bulk L1 20 420På lager
Min.: 1
Multipla: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 9 mm 1.75 kA 23 J 380 pF - 40 C + 85 C Bulk

Bourns Varistorer SV 275Vrms 20mm Bulk L1 1 825På lager
Min.: 1
Multipla: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 22.5 mm 12 kA 380 J 1030 pF - 40 C + 85 C Bulk
Bourns Varistorer SV 300Vrms 23mm Bulk L1 2 493På lager
Min.: 1
Multipla: 1

SV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 700 V 25 mm 15 kA 554 J 1650 pF - 40 C + 85 C Bulk
Bourns Varistorer SV 150Vrms 14mm Bulk L1 3 908På lager
Min.: 1
Multipla: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 16 mm 8 kA 101 J 690 pF - 40 C + 85 C Bulk
Bourns Varistorer SV 150 K 20 B L1 260På lager
Min.: 1
Multipla: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 22.5 mm 12 kA 213 J 1740 pF - 40 C + 85 C Bulk
Bourns Varistorer SV 150Vrms 5mm Bulk L1 2 487På lager
Min.: 1
Multipla: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 7 mm 600 A 11 J 160 pF - 40 C + 85 C Bulk
Bourns Varistorer SV 275Vrms 10mm Bulk L1 183På lager
Min.: 1
Multipla: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 12 mm 3.5 kA 97 J 350 pF - 40 C + 85 C Bulk
Bourns Varistorer SV 275Vrms 5mm Bulk L1 1 000På lager
Min.: 1
Multipla: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 7 mm 600 A 20 J 90 pF - 40 C + 85 C Bulk
Bourns Varistorer SV 275Vrms 7mm Bulk L1 1 625På lager
Min.: 1
Multipla: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 9 mm 1.75 kA 44 J 220 pF - 40 C + 85 C Bulk
Bourns Varistorer SV 300Vrms 10mm Bulk L1 688På lager
Min.: 1
Multipla: 1

SV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 700 V 12 mm 3.5 kA 102 J 320 pF - 40 C + 85 C Bulk
Bourns Varistorer SV 550Vrms 10mm Bulk L1 542På lager
Min.: 1
Multipla: 1

SV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.35 kV 12 mm 3.5 kA 168 J 200 pF - 40 C + 85 C Bulk
Chemi-Con Varistorer 16VDC 22V 125A AEC-Q200 1 500På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

SV MOVs Radial 48 V 5 mm 3600 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistorer 410VDC 510V 1250A AEC-Q200 995På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SV MOVs Radial 510 V 845 V 7 mm 110 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistorer 385VDC 470V 2500A AEC-Q200 267På lager
Min.: 1
Multipla: 1
Papprulle: 500

SV MOVs Radial 470 V 775 V 10 mm 220 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistorer 505VDC 620V 2500A AEC-Q200 500På lager
Min.: 1
Multipla: 1
Papprulle: 500

SV MOVs Radial 620 V 1.025 kV 10 mm 280 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistorer 670VDC 820V 2500A AEC-Q200 964På lager
Min.: 1
Multipla: 1

SV MOVs Radial 820 V 1.355 kV 10 mm 220 pF - 55 C + 125 C Bulk
Chemi-Con Varistorer 225VDC 270V 5000A AEC-Q200 205På lager
Min.: 1
Multipla: 1
Papprulle: 300

SV MOVs Radial 270 V 455 V 14 mm 700 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistorer 350VDC 430V 5000A AEC-Q200 300På lager
Min.: 1
Multipla: 1
Papprulle: 300

SV MOVs Radial 430 V 710 V 14 mm 460 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistorer 385VDC 470V 5000A AEC-Q200 179På lager
Min.: 1
Multipla: 1
Papprulle: 300

SV MOVs Radial 470 V 775 V 14 mm 420 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistorer 410VDC 510V 5000A AEC-Q200 240På lager
Min.: 1
Multipla: 1
Papprulle: 300

SV MOVs Radial 510 V 845 V 14 mm 390 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistorer 460VDC 560V 4500A AEC-Q200 105På lager
Min.: 1
Multipla: 1
Papprulle: 300

SV MOVs Radial 560 V 922 V 14 mm 360 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistorer 505VDC 620V 4500A AEC-Q200 40På lager
Min.: 1
Multipla: 1
Papprulle: 300

SV MOVs Radial 620 V 1.025 kV 14 mm 330 pF - 55 C + 125 C Ammo Pack