Varistorer

Resultat: 1 015
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Förpackning
YAGEO Varistorer MOV Disc 10mm, 470V 2.5KA,125C,Bulk 1 995På lager
Min.: 1
Multipla: 1

10K MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 2.5 kA 67 J 210 pF - 40 C + 125 C Bulk
YAGEO Varistorer MOV Disc 14mm, 430V 4.5KA,125C,Bulk 1 476På lager
Min.: 1
Multipla: 1

14K MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 115 J 460 pF - 40 C + 125 C Bulk
YAGEO Varistorer MOV Disc 14mm, 240V 4.5KA,C=13mm 1 973På lager
Min.: 1
Multipla: 1

14D MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 105 C Bulk
YAGEO Varistorer 240V 6.5KA MOV Disc 20mm 332På lager
Min.: 1
Multipla: 1

20D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 20 mm 6.5 kA 108 J 1650 pF - 40 C + 105 C Bulk
YAGEO Varistorer 1400V 6.5KA MOV Disc 20mm 298På lager
Min.: 1
Multipla: 1

20D MOVs Through Hole Radial 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 20 mm 6.5 kA 532 J 340 pF - 40 C + 105 C Bulk
YAGEO Varistorer 18V 3KA MOV Disc 20mm 390På lager
Min.: 1
Multipla: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 0.0285 uF - 40 C + 105 C Bulk
YAGEO Varistorer 33V 3KA MOV Disc 20mm 155På lager
Min.: 1
Multipla: 1

20D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 20 mm 3 kA 24 J 0.0115 uF - 40 C + 105 C Bulk
YAGEO Varistorer 18V 2KA MOV Disc 20mm 18På lager
Min.: 1
Multipla: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 0.0285 uF - 40 C + 105 C Bulk
YAGEO Varistorer 270V 10KA MOV Disc 20mm 240På lager
Min.: 1
Multipla: 1

20D MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J 1500 pF - 40 C + 105 C Bulk
YAGEO Varistorer 510V 6.5KA MOV Disc 20mm 153På lager
Min.: 1
Multipla: 1

20D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 20 mm 6.5 kA 210 J 780 pF - 40 C + 105 C Bulk
YAGEO Varistorer 82V 6.5KA MOV Disc 20mm 463På lager
Min.: 1
Multipla: 1

20D MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 6.5 kA 45 J 4900 pF - 40 C + 105 C Bulk
YAGEO Varistorer 18V 3KA MOV Disc 20mm 134På lager
Min.: 1
Multipla: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 0.0285 uF - 40 C + 105 C Bulk
YAGEO Varistorer 27V 2KA MOV Disc 20mm 240På lager
Min.: 1
Multipla: 1

20D MOVs Through Hole Radial 17 VAC 22 VDC 27 V 53 V 20 mm 2 kA 16 J 0.013 uF - 40 C + 105 C Bulk
YAGEO Varistorer 22V 3KA MOV Disc 20mm 178På lager
Min.: 1
Multipla: 1

20D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 20 mm 3 kA 16 J 0.0185 uF - 40 C + 105 C Bulk
YAGEO Varistorer MOV Disc 20mm,470V 10KA,125C,Bulk 500På lager
Min.: 1
Multipla: 1

20K MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 10 kA 350 J 850 pF - 40 C + 125 C Bulk
YAGEO Varistorer MOV Disc 20mm, 100V 6.5KA, Bulk 294På lager
Min.: 1
Multipla: 1

20D MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4000 pF - 40 C + 105 C Bulk
YAGEO Varistorer 100V 10KA MOV Disc 20mm 155På lager
Min.: 1
Multipla: 1

20D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 105 C Bulk
YAGEO Varistorer 1100V 6.5KA MOV Disc 20mm 149På lager
Min.: 1
Multipla: 1

20D MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 6.5 kA 383 J 360 pF - 40 C + 105 C Bulk
YAGEO Varistorer 120V 6.5KA MOV Disc 20mm 162På lager
Min.: 1
Multipla: 1

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 6.5 kA 55 J 3300 pF - 40 C + 105 C Bulk
YAGEO Varistorer 1200V 10KA MOV Disc 20mm 75På lager
Min.: 1
Multipla: 1

20D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 20 mm 10 kA 660 J 350 pF - 40 C + 105 C Bulk
YAGEO Varistorer 1400V 10KA MOV Disc 20mm 28På lager
Min.: 1
Multipla: 1

20D MOVs Through Hole Radial 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 20 mm 10 kA 784 J 340 pF - 40 C + 105 C Bulk
YAGEO Varistorer 18V 2KA MOV Disc 20mm 294På lager
Min.: 1
Multipla: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 0.0285 uF - 40 C + 105 C Bulk
YAGEO Varistorer MOV Disc 20mm, 200V 6.5KA, Bulk 306På lager
Min.: 1
Multipla: 1

20D MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 20 mm 6.5 kA 95 J 2000 pF - 40 C + 105 C Bulk
YAGEO Varistorer MOV Disc 20mm, 270V 6.5KA, Bulk 2 689På lager
Min.: 1
Multipla: 1

20D MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 6.5 kA 127 J 1500 pF - 40 C + 105 C Bulk
YAGEO Varistorer 33V 2KA MOV Disc 20mm 197På lager
Min.: 1
Multipla: 1

20D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 20 mm 2 kA 23 J 0.0115 uF - 40 C + 105 C Bulk