511KD20-FTB

YAGEO
603-511KD20-FTB
511KD20-FTB

Tillverk:

Beskrivning:
Varistorer 510V 6.5KA MOV Disc 20mm

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 153

Lager:
153 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
11,01 kr 11,01 kr
6,67 kr 66,70 kr
4,25 kr 425,00 kr
3,35 kr 1.005,00 kr
3,28 kr 1.968,00 kr
3,03 kr 3.636,00 kr
2,89 kr 7.803,00 kr
2,69 kr 13.719,00 kr
2,49 kr 25.398,00 kr

Produktattribut Attributvärde Välj attribut
YAGEO
Produktkategori: Varistorer
RoHS-direktivet:  
20D
MOVs
Through Hole
Radial
320 VAC
415 VDC
510 V
845 V
20 mm
6.5 kA
210 J
780 pF
- 40 C
+ 105 C
Bulk
Märke: YAGEO
Rastermått: 10 mm
Fabriksförpackningskvantitet: 300
Underkategori: Varistors
Tolerans: 10 %
Typ: Metal Oxide Varistors
Bredd: 6.2 mm
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
ECCN:
EAR99

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.

MOV Overvoltage Protection Devices

YAGEO MOV Overvoltage Protection Devices feature an 18V to 1800V voltage range, ±10% tolerance rating, and ≤25ns response speed. MOV products offer precise voltage clamping capability, 5mm to 53mm diameter options, and ZnO-based construction, doped by many different oxidized metals and coated in silicone or epoxy. YAGEO MOV Devices are ideal for AC power supplies, telecom applications, circuit breakers, smart meters, and consumer electronics.