Triacenheter

Resultat: 402
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie RMS-ström i påläge - lt RMS Icke repetitiv ledström Klassificering av repetitiv spänning i frånläge VDRM Läckström i frånläge @ VDRM IDRM Spänning i påläge Hållström Ih Max Gatetriggerspänning - Vgt Gatetriggerström - Igt Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Förpackning
STMicroelectronics Triacenheter 6A TRIACS 3 490På lager
Min.: 1
Multipla: 1

BTA06 63 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter Hi temp 16A Triacenheter 3 871På lager
Min.: 1
Multipla: 1

H-Series 168 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 8.0 Amp 600 Volt 19 621På lager
Min.: 1
Multipla: 1
: 2 500

T835 80 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter Snubberless Logic Lv Standard 8A Triac 5 193På lager
Min.: 1
Multipla: 1

T835 80 A Tube


STMicroelectronics Triacenheter 4 A Triac 4 954På lager
Min.: 1
Multipla: 1
: 2 500

Reel, Cut Tape
STMicroelectronics Triacenheter Overvoltage protected AC switch 9 194På lager
Min.: 1
Multipla: 1

ACST310-8B 3 A 21 A 800 V 10 uA 1.8 V 20 mA 1.1 V 10 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Tube
STMicroelectronics Triacenheter 20 A - 800 V 150Deg C 3 549På lager
Min.: 1
Multipla: 1

H-Series Tube
STMicroelectronics Triacenheter 12 Amp 600 Volt 3 084På lager
Min.: 1
Multipla: 1

T1235 126 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacenheter 4.0 Amp 600 Volt 4 941På lager
Min.: 1
Multipla: 1

T410 31 A 600 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 16 Amp 600 Volt 3 851På lager
Min.: 1
Multipla: 1

BTB16 168 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter SNUBBERLESS 30 A TRIACS 5 857På lager
Min.: 1
Multipla: 1

H-Series 30 A 600 V 60 mA 1 V 35 mA Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 4.0 Amp 600 Volt 6 474På lager
Min.: 1
Multipla: 1

T405 31 A 600 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK Tube
STMicroelectronics Triacenheter 8A 800V 150°C D²PAK Logic Level T-Series Triac 10 781På lager
Min.: 1
Multipla: 1

8 A 63 A 900 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-4 Tube
STMicroelectronics Triacenheter 8 Amp 600 Volt 7 824På lager
Min.: 1
Multipla: 1

BTA08 80 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 25 A - 800 V - T-Series Triac in TO-220AB 8 395På lager
Min.: 1
Multipla: 1

Tube
STMicroelectronics Triacenheter 4A TRIACS 5 621På lager
Min.: 1
Multipla: 1
: 2 500

T405 31 A 700 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter 4.0 Amp 600 Volt 13 082På lager
Min.: 1
Multipla: 1

T405Q-600 38 A 600 V 5 uA 1.5 V 10 mA 1.5 V 10 mA - 40 C + 125 C Through Hole IPAK
STMicroelectronics Triacenheter 16 Amp 600 Volt 12 440På lager
Min.: 1
Multipla: 1

BTA16 168 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 20 A - 800 V 150Deg C 2 665På lager
Min.: 1
Multipla: 1

H-Series Tube
STMicroelectronics Triacenheter 4.0 Amp 800 Volt 4 748På lager
Min.: 1
Multipla: 1
: 2 500

T405 31 A 800 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter Transient Vltg Protected AC Switch 9 122På lager
Min.: 1
Multipla: 1
: 2 500

ACS102-6T 200 mA 600 V 20 mA 900 mV 5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter AC POWER SWITCH 6 AMP LOAD <10 mA 4 354På lager
Min.: 1
Multipla: 1

ACST6 6 A 47 A 800 V 20 uA 1.7 V 25 mA 1 V 10 mA - 40 C + 125 C Through Hole TO-22AB-3 Tube
STMicroelectronics Triacenheter AC POWER SWITCH 8 AMP LOAD <10 mA 2 564På lager
Min.: 1
Multipla: 1
: 1 000

ACST8 8 A 800 V 20 uA 30 mA 1 V 30 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter 6 Amp 600 Volt 3 008På lager
Min.: 1
Multipla: 1

BTA06 63 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 40 Amp 800 Volt 631På lager
Min.: 1
Multipla: 1

BTB41 420 A 800 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 150 C Through Hole TOP-3 Tube