Tube SCR-enheter

Resultat: 683
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Omslagsström IBO Max. Klassificering av repetitiv spänning i frånläge VDRM Läckström i frånläge @ VDRM IDRM RMS-ström i påläge - lt RMS Vf - Framspänning Maximal grindtopp-inversspänning Gatetriggerspänning - Vgt Gatetriggerström - Igt Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Kvalificering Förpackning
Vishay Semiconductors SCR-enheter NEW INPUT THYRISTOR - SUPER-248 1 437På lager
Min.: 1
Multipla: 1

1.6 kV 1 mA 75 A 1.5 V 100 mA - 40 C + 150 C Through Hole TO-247-3 Tube
IXYS SCR-enheter 1200V 120A High Efficiency Single Thyristor 354På lager
Min.: 1
Multipla: 1

1.2 kV 190 A 1.5 V 70 mA - 40 C + 125 C Through Hole TO-247-3L Tube
STMicroelectronics SCR-enheter 1200 V, 40 A Automotive Grade AEC-Q101 SCR Thyristor 723På lager
Min.: 1
Multipla: 1

TN4050 1.2 kV 40 A 1.3 V 50 mA - 40 C + 150 C Through Hole TO-247-3 AEC-Q101 Tube
IXYS SCR-enheter IGBT XPT-HI VOLTAGE 665På lager
Min.: 1
Multipla: 1

Tube
IXYS SCR-enheter THYRISTOR 1500V IGBT 608På lager
Min.: 1
Multipla: 1

SMD/SMT SMPD-16 Tube
Vishay Semiconductors SCR-enheter 35A If; 1200V Vr TO-247AD 3L; Std Igt 11 110På lager
Min.: 1
Multipla: 1

1.2 kV 10 mA 55 A 1.45 V 10 V 1.7 V 150 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
WeEn Semiconductors SCR-enheter Planar Passivated SCR 2 140På lager
Min.: 1
Multipla: 1

1.6 kV 79 A 5 V 700 mV 80 mA - 40 C + 150 C Through Hole TO-247-3 Tube
Littelfuse SCR-enheter 1000V 40A SCR TO220 1 887På lager
Min.: 1
Multipla: 1

SK 30 uA TO-220-2 Tube
Littelfuse SCR-enheter 600V 40A 15mA TO220 High Temp 150c SCR-enheter 907På lager
Min.: 1
Multipla: 1

SJxx40x 600 V 10 uA 40 A 1.5 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse SCR-enheter SCR TO220 600V 50A HJ TEMP 1 914På lager
Min.: 1
Multipla: 1
600 V 5 uA 50 A 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220R-3 Tube
Littelfuse SCR-enheter 800V 20A 1 257På lager
Min.: 1
Multipla: 1
Dxx20L TO-220-2 Tube
Littelfuse SCR-enheter 1000V 25A 967På lager
Min.: 1
Multipla: 1

Dxx25L TO-220-2 Tube
Littelfuse SCR-enheter Sen SCR600V 8A 200UA 1 738På lager
Min.: 1
Multipla: 1

Sxx08xSx 100 A 600 V 5 uA 8 A 1.6 V 1 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse SCR-enheter 1000V 25A 4 981På lager
Min.: 1
Multipla: 1

Sxx25x 20 uA TO-220-2 Tube
Vishay Semiconductors SCR-enheter 35A If; 1600V Vr TO-247AD 3L 2 274På lager
Min.: 1
Multipla: 1

1.6 kV 10 mA 55 A 1.45 V 10 V 2.5 V 150 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
Littelfuse SCR-enheter Power Thyristor Discretes-SCR TO-247AD 2 880På lager
120Förväntad 2026-06-03
Min.: 1
Multipla: 1
1.6 kV 250 A 1.5 V 100 mA - 40 C + 125 C Through Hole TO-247-3 Tube
Littelfuse SCR-enheter SCR 800V 35A Iso 421På lager
Min.: 1
Multipla: 1

Sxx35x 500 A 800 V 20 uA 35 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCR-enheter SCR 800V 65A Iso 449På lager
Min.: 1
Multipla: 1

Sxx65x 950 A 800 V 20 uA 65 A 1.8 V 2 V 50 mA - 40 C + 125 C Through Hole SMTO-218 Tube
IXYS SCR-enheter SCR TO247 1.5KV 280På lager
Min.: 1
Multipla: 1

Tube
Vishay Semiconductors SCR-enheter 16A 1200V Single SCR 1 671På lager
Min.: 1
Multipla: 1

TO-220FP-3 Tube
Vishay Semiconductors SCR-enheter Single thyristor AEC-Q101 2 046På lager
Min.: 1
Multipla: 1

1.2 kV 500 uA 40 A 1.3 V 35 mA - 40 C + 140 C Through Hole TO-220-3 AEC-Q101 Tube
IXYS SCR-enheter SCR TO268 1.2KV 100A POWER 470På lager
Min.: 1
Multipla: 1

CLA100E1200TZ 1.2 kV 50 uA 160 A 1.37 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT D3PAK-3 (TO-268-3) Tube
Littelfuse SCR-enheter SCR 400V 70A 319På lager
Min.: 1
Multipla: 1

Sxx70x 950 A 400 V 20 uA 70 A 1.8 V 2 V 50 mA - 40 C + 125 C Through Hole SMTO-218 Tube
STMicroelectronics SCR-enheter 50 Amp 200 Volt 976På lager
Min.: 1
Multipla: 1

BTW69 5 V 10 uA 1.9 V 1.5 V 80 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
STMicroelectronics SCR-enheter High temperature 50A SCR-enheter 1 926På lager
Min.: 1
Multipla: 1

TN5015H-6I 600 V 10 uA 50 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube