Vishay SCR-enheter

Resultat: 253
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Omslagsström IBO Max. Klassificering av repetitiv spänning i frånläge VDRM Läckström i frånläge @ VDRM IDRM RMS-ström i påläge - lt RMS Vf - Framspänning Maximal grindtopp-inversspänning Gatetriggerspänning - Vgt Gatetriggerström - Igt Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Kvalificering Förpackning
Vishay Semiconductors SCR-enheter NEW INPUT THYRISTOR - SUPER-248 437På lager
1 000Förväntad 2026-02-23
Min.: 1
Multipla: 1

1.6 kV 1 mA 75 A 1.5 V 100 mA - 40 C + 150 C Through Hole TO-247-3 Tube
Vishay Semiconductors SCR-enheter New Input Thyristor - TO-220-e3 7 218På lager
Min.: 1
Multipla: 1

Vishay Semiconductors SCR-enheter 35A If; 1200V Vr TO-247AD 3L; Std Igt 11 110På lager
Min.: 1
Multipla: 1

1.2 kV 10 mA 55 A 1.45 V 10 V 1.7 V 150 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
Vishay Semiconductors SCR-enheter 1200 Volt 16 Amp 147På lager
Min.: 1
Multipla: 1

1.2 kV 10 mA 1.75 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCR-enheter 800 Volt 50 Amp 105På lager
Min.: 1
Multipla: 1

800 V 15 mA 1.6 V 10 V 2.5 V 100 mA - 40 C + 125 C Stud Mount TO-65-3 Bulk
Vishay Semiconductors SCR-enheter 35A If; 1600V Vr TO-247AD 3L 2 274På lager
Min.: 1
Multipla: 1

1.6 kV 10 mA 55 A 1.45 V 10 V 2.5 V 150 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
Vishay Semiconductors SCR-enheter 25 Amp 1200 Volt 40 Amp IT(RMS) 149På lager
Min.: 1
Multipla: 1

1.2 kV 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCR-enheter Thyristors - TO48 BRAZ SQR-e3 196På lager
Min.: 1
Multipla: 1

Vishay Semiconductors SCR-enheter New Input Thyristor - TO-247-e3 685På lager
Min.: 1
Multipla: 1

Vishay Semiconductors SCR-enheter SCR TO220 1.2KV 25A NEWINPT 720På lager
Min.: 1
Multipla: 1
Papprulle: 800

VS-25TTS12S2LHM3 1.2 kV 25 A 1.25 V 10 V 2 V 45 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
Vishay Semiconductors SCR-enheter SCR TO220 1.6KV 25A NEWINPT 625På lager
Min.: 1
Multipla: 1
Papprulle: 800

VS-25TTS16S2LHM3 1.6 kV 10 mA 25 A 1.25 V 10 V 2 V 45 mA - 40 C + 125 C Through Hole D2PAK-3 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors SCR-enheter New Input Thyristor - D2PAK-e3 5 620På lager
Min.: 1
Multipla: 1

Vishay Semiconductors SCR-enheter New Input Thyristor - D2PAK-e3 8 747På lager
Min.: 1
Multipla: 1
Papprulle: 8 000

Reel, Cut Tape
Vishay Semiconductors SCR-enheter 1000 Volt 22 Amp 217På lager
Min.: 1
Multipla: 1

1 kV 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCR-enheter 16A 1200V Single SCR 1 671På lager
Min.: 1
Multipla: 1

TO-220FP-3 Tube
Vishay Semiconductors SCR-enheter Single thyristor AEC-Q101 2 046På lager
Min.: 1
Multipla: 1

1.2 kV 500 uA 40 A 1.3 V 35 mA - 40 C + 140 C Through Hole TO-220-3 AEC-Q101 Tube
Vishay Semiconductors SCR-enheter 10A 1200V Single SCR 7 704På lager
Min.: 1
Multipla: 1

Tube
Vishay Semiconductors SCR-enheter New Input Thyristor - D2PAK-e3 5 224På lager
Min.: 1
Multipla: 1

FRED Pt
Vishay Semiconductors SCR-enheter New Input Thyristor - TO-247-e3 3 630På lager
Min.: 1
Multipla: 1



Vishay Semiconductors SCR-enheter 20A If; 1200V Vr TO-247AD 3L 6 706På lager
Min.: 1
Multipla: 1

1.2 kV 10 mA 30 A 1.3 V 10 V 2 V 45 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
Vishay Semiconductors SCR-enheter 35A 1200V Single SCR 3 001På lager
Min.: 1
Multipla: 1
Tube
Vishay Semiconductors SCR-enheter New Input Thyristor - D2PAK-e3 7 409På lager
Min.: 1
Multipla: 1

Vishay Semiconductors SCR-enheter Input Modules - AAP DBC 8På lager
Min.: 1
Multipla: 1
Vishay Semiconductors SCR-enheter 80 Amp 1200 Volt 1990 Amp ITSM 43På lager
Min.: 1
Multipla: 1

1.2 kV 15 mA 1.6 V 10 V 2.5 V 120 mA - 40 C + 125 C Threaded Insert TO-94C (TO-209AC) Bulk
Vishay Semiconductors SCR-enheter 1000 Volt 16 Amp 19På lager
Min.: 1
Multipla: 1

1 kV 10 mA 1.75 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk