SCR-enheter

Resultat: 168
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Omslagsström IBO Max. Klassificering av repetitiv spänning i frånläge VDRM Läckström i frånläge @ VDRM IDRM RMS-ström i påläge - lt RMS Vf - Framspänning Maximal grindtopp-inversspänning Gatetriggerspänning - Vgt Gatetriggerström - Igt Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Kvalificering Förpackning
STMicroelectronics SCR-enheter 30 A 1200 V automotive grade SCR Thyristor 526På lager
Min.: 1
Multipla: 1
: 600

1.2 kV 30 A 5 V 1.3 V 50 mA - 40 C + 150 C SMD/SMT HUPAK-9 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter 16 A 800 V High Temperature SCR 3 994På lager
Min.: 1
Multipla: 1
: 1 000

Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter 4.0 Amp 600 Volt 5 730På lager
Min.: 1
Multipla: 1

TS420 100 mV 5 uA 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
STMicroelectronics SCR-enheter 12 Amp 1000 Volt 2 639På lager
Min.: 1
Multipla: 1

TYN1012 145 A 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCR-enheter 50 Amp 200 Volt 892På lager
Min.: 1
Multipla: 1

BTW69 5 V 10 uA 1.9 V 1.5 V 80 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
STMicroelectronics SCR-enheter 25 Amp 600 Volt 1 846På lager
Min.: 1
Multipla: 1
: 1 000

TN2540 600 V 4 mA 1.6 V 5 V 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter High temperature 50A SCR-enheter 1 905På lager
Min.: 1
Multipla: 1

TN5015H-6I 600 V 10 uA 50 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics SCR-enheter 16 A 800 V High Temperature SCR 1 845På lager
Min.: 1
Multipla: 1

Tube
STMicroelectronics SCR-enheter 10 Amp 600 Volt 4 836På lager
Min.: 1
Multipla: 1

TYN610 105 A 600 V 10 uA 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCR-enheter 1200 V, 40 A Automotive Grade AEC-Q101 SCR Thyristor 687På lager
Min.: 1
Multipla: 1

TN4050 1.2 kV 40 A 1.3 V 50 mA - 40 C + 150 C Through Hole TO-247-3 AEC-Q101 Tube
STMicroelectronics SCR-enheter .025 SCR-enheter 10 914På lager
Min.: 1
Multipla: 1
: 3 000

P0109AL 100 V 1 uA 1.7 V 800 mV 1 uA - 40 C + 125 C SMD/SMT SOT-23 Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter 8.0 Amp 600 Volt 7 524På lager
Min.: 1
Multipla: 1
: 2 500

TN815 73 A 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter 25 A 800 V standard SCR Thyristor in TO-220 Ins. 177På lager
Min.: 1
Multipla: 1

TXN825RG 800 V 5 uA 25 A 5 V 1.3 V 40 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics SCR-enheter 0.8 Amp 400 Volt 14 637På lager
Min.: 1
Multipla: 1
: 2 000

P0102DA 400 V 100 uA 1.93 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter 12 Amp 400 Volt 3 052På lager
Min.: 1
Multipla: 1

TYN412 200 mV 10 uA 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCR-enheter 16 Amp 800 Volt 1 755På lager
Min.: 1
Multipla: 1

TYN816 167 A 800 V 5 uA 1.6 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCR-enheter High Temperature 30A SCR-enheter in TO-220AB Insulated 1 493På lager
Min.: 1
Multipla: 1

600 V 10 uA 30 A 1.6 V 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics SCR-enheter 4.0 Amp 600 Volt 2 814På lager
Min.: 1
Multipla: 1

TS420 100 mV 5 uA 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics SCR-enheter 1.25 Amp 600 Volt 7 908På lager
Min.: 1
Multipla: 1

X02 600 V 5 uA 1.25 A 1.45 V 8 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk
STMicroelectronics SCR-enheter 12 Amp 600 Volt 2 321På lager
Min.: 1
Multipla: 1

TN1215 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
STMicroelectronics SCR-enheter High Temperature 40A SCR-enheter 1 104På lager
Min.: 1
Multipla: 1

TN4015H-6G 600 V 10 uA 40 A 5 V 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Tube
STMicroelectronics SCR-enheter High Temperature 40A SCR-enheter 1 491På lager
Min.: 1
Multipla: 1

TN4015H-6I 600 V 10 uA 40 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics SCR-enheter 8.0 Amp 600 Volt 2 772På lager
Min.: 1
Multipla: 1

TS820 600 V 5 uA 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
STMicroelectronics SCR-enheter 16 Amp 600 Volt 2 376På lager
Min.: 1
Multipla: 1

TYN616 200 A 600 V 5 uA 1.6 V 5 V 1.3 V 25 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCR-enheter 1.25 Amp 600 Volt 9 575På lager
Min.: 1
Multipla: 1
: 2 000

X02 500 V 5 uA 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Ammo Pack