Amphenol NTC-termistorer

Resultat: 972
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie B-parameter Motstånd Märkeffekt Tolerans Monteringsstil Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Paket/låda Diameter Längd Bredd Höjd Kvalificering Förpackning
Amphenol Advanced Sensors NTC-termistorer 5kOhms see data sheet for tolerance 1 010På lager
Min.: 1
Multipla: 1

MC65 5 kOhms Off-Board Wire Lead - 40 C + 105 C
Amphenol Advanced Sensors NTC-termistorer Insulated chip & leads, 5KOhm +/-1% @ 25 C 14 091På lager
Min.: 1
Multipla: 1

CR1 3977 K 5 kOhms 2.2 mW 1 % Off-Board Wire Lead - 40 C + 190 C 3 mm 45 mm 3 mm 7 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC-termistorer THERMOPROBE WITH CALIB REPORT 162På lager
37Förväntad 2026-03-27
Min.: 1
Multipla: 1
Nej
CSP 2.5 kOhms 0.25 C Off-Board Wire Lead 0 C + 50 C Probe 38.1 mm
Amphenol Advanced Sensors NTC-termistorer Temp Sensor 1 Deg Accuracy 5 714På lager
Min.: 1
Multipla: 1

MS 10 kOhms 2 % PCB Mount Radial - 50 C + 150 C 2.41 mm 28.7 mm 6.35 mm Bulk
Amphenol Advanced Sensors NTC-termistorer RL1005-5744-103-SA 4 594På lager
Min.: 1
Multipla: 1

SA 4073 K 10 kOhms 1 mW 1 % PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm 3.3 mm Bulk
Amphenol Advanced Sensors NTC-termistorer 22K OHM 25% ADJACENT 206På lager
Min.: 1
Multipla: 1
BR 3529 K 22 kOhms 120 uW 25 % Off-Board Wire Lead - 80 C + 300 C 0.41 mm 7.9 mm 0.41 mm
Amphenol Advanced Sensors NTC-termistorer 0.030" OD Cap 10K Ohm +/-0.1C 37C 1 074På lager
Min.: 1
Multipla: 1

MA100 3969 K 10 kOhms 0.1 C Off-Board Wire Lead 0 C + 50 C Probe 0.768 mm 9.52 mm 0.768 mm Bulk
Amphenol Advanced Sensors NTC-termistorer 0.080" OD Cap 10K Ohm +/-0.15C 37C 1 207På lager
Min.: 1
Multipla: 1

MA100 3969 K 10 kOhms 0.15 C Off-Board Wire Lead 0 C + 50 C Probe 2.03 mm 9.52 mm 2.03 mm Bulk
Amphenol Advanced Sensors NTC-termistorer 0.050" OD cap, insulated leads, 10Kohm +/- 0.1C from 0C-70C 2 853På lager
Min.: 1
Multipla: 1

SC50 3969 K 10 kOhms 50 mW 0.1 C Off-Board Wire Lead - 40 C + 105 C 1.5 mm 38 mm 1.5 mm Bulk
Amphenol Advanced Sensors NTC-termistorer Diode +-10% Tolerance 1 844På lager
Min.: 1
Multipla: 1

GE 2983 K 250 Ohms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm 2.03 mm Bulk
Amphenol Advanced Sensors NTC-termistorer Temp Sensor 1 Deg Accuracy 3 535På lager
Min.: 1
Multipla: 1

MS 2 kOhms 2 % PCB Mount Radial - 50 C + 150 C 2.41 mm 28.7 mm 6.35 mm Bulk
Amphenol Advanced Sensors NTC-termistorer 100K OHM 5% OPPOSITE 69På lager
Min.: 1
Multipla: 1
BR 3981 K 100 kOhms 100 uW 5 % Off-Board Wire Lead - 80 C + 300 C 0.36 mm 7.9 mm 0.36 mm
Amphenol Advanced Sensors NTC-termistorer 2KOhm +/-.1C Epoxy Interchangeable Chip 423På lager
Min.: 1
Multipla: 1

DC95 3969 K 2 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC-termistorer Epoxy Coat 2252 Ohm +/- 0.2C 0-70C 658På lager
Min.: 1
Multipla: 1

TK95 2.252 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 76 mm 2.4 mm 7 mm Bulk
Amphenol Advanced Sensors NTC-termistorer DIA .22 1k Ohm 8 558På lager
Min.: 1
Multipla: 1

RL20 3972 K 1 kOhms 10 % PCB Mount Radial - 50 C + 150 C 5.6 mm 5.6 mm Bulk
Amphenol Advanced Sensors NTC-termistorer RL2005-1148-103-SA 496På lager
Min.: 1
Multipla: 1

SA 4073 K 2 kOhms 6.5 mW 1 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 3.56 mm Bulk
Amphenol Advanced Sensors NTC-termistorer Chip in Glass +/-.5% #38AWG Ni Thermisto 172På lager
Min.: 1
Multipla: 1

AB 3500 K 22 kOhms 0.5 % Off-Board Wire Lead 0 C + 50 C 0.48 mm 1.829 m 0.48 mm Bulk
Amphenol Advanced Sensors NTC-termistorer 50KOhm +/-.1C Epoxy Interchangeable Chip 455På lager
Min.: 1
Multipla: 1

DC95 50000 K 50 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC-termistorer Epoxy Coat 10K Ohm +/- 0.2C 0-70C 1 638På lager
Min.: 1
Multipla: 1

EC95 10000 K 10 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC-termistorer 1206 10k ohm 2 907På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

NHQ 3750 K 10 kOhms 1.5 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC-termistorer Chip with solder-coated wires, 10KOhm +/-1% @ 25 C 13 593På lager
Min.: 1
Multipla: 1
Papprulle: 10 000
NKA 3977 K 10 kOhms 1 % Off-Board Wire Lead - 40 C + 155 C 3 mm 3 mm 29.5 mm AEC-Q200 Reel, Cut Tape
Amphenol Advanced Sensors NTC-termistorer Glass encapsulated, 49.12Kohm +/-2% a. 25C 32 735På lager
Min.: 1
Multipla: 1

TH 3952 K 49.12 kOhms 25 mW 2 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 56.2 mm 2 mm 4.2 mm Bulk
Amphenol Advanced Sensors NTC-termistorer DIA .11 10k Ohm 3 005På lager
Min.: 1
Multipla: 1

RL10 4073 K 10 kOhms 10 % Off-Board Wire Lead - 50 C + 150 C 2.8 mm 38 mm 3.3 mm Bulk
Amphenol Advanced Sensors NTC-termistorer DIA .22 100 Ohm 5 091På lager
Min.: 1
Multipla: 1

RL20 3468 K 100 Ohms 10 % PCB Mount Radial - 50 C + 150 C 5.6 mm 5.6 mm Bulk
Amphenol Advanced Sensors NTC-termistorer 100KOHM 25% ADJACENT 415På lager
Min.: 5
Multipla: 5
BR 3670 K 100 kOhms 65 uW 25 % Off-Board Wire Lead - 80 C + 300 C 0.28 mm 7.9 mm 0.41 mm