Bel Patronsäkringar

Resultat: 320
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Märkström Säkringstyp Säkringsstorlek/-grupp Märkspänning AC Märkspänning DC Avbrottsklassificering Monteringsstil Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Förpackning Motstånd
Bel Fuse Patronsäkringar FUSE, CERAMIC TUBE 2.5A, 600VAC/600VDC 934På lager
Min.: 1
Multipla: 1

0ADA Ceramic Fuses 2.5 A Fast Blow 600 VAC 600 VDC Holder / Clip Clip - 55 C + 125 C Bulk 89 mOhms
Bel Fuse Patronsäkringar FUSE, CERAMIC TUBE 1.25A, 1000VAC/VDC 985På lager
Min.: 1
Multipla: 1

0ADB Ceramic Fuses 1.25 A Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 260 mOhms
Bel Fuse Patronsäkringar FUSE, CERAMIC TUBE 6.3A, 600VAC/500VDC 3 077På lager
Min.: 1
Multipla: 1

0ADK Ceramic Fuses 6.3 A Time Delay / Slow Blow 5 mm x 20 mm 600 VAC 500 VDC 200 A, 300 A Holder / Clip Clip - 55 C + 125 C Bulk 13 mOhms
Bel Fuse Patronsäkringar FUSE, CERAMIC TUBE 250mA, 1000VAC/VDC 840På lager
Min.: 1
Multipla: 1

0ADB Ceramic Fuses 250 mA Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 2.755 Ohms
Bel Fuse Patronsäkringar FUSE, CERAMIC TUBE 1.6A, 1000VAC/VDC 895På lager
Min.: 1
Multipla: 1

0ADB Ceramic Fuses 1.6 A Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 165 mOhms
Bel Fuse Patronsäkringar 3 139På lager
Min.: 1
Multipla: 1

GSA Ceramic Fuses 7 A Time Delay / Slow Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 16 mOhms
Bel Fuse Patronsäkringar FUSE, CERAMIC TUBE 8A, 600VAC/600VDC 930På lager
Min.: 1
Multipla: 1

0ADA Ceramic Fuses 8 A Fast Blow 600 VAC 600 VDC Holder / Clip Clip - 55 C + 125 C Bulk 18 mOhms
Bel Fuse Patronsäkringar FUSE, CERAMIC TUBE 3.15A, 600VAC/600VDC 801På lager
Min.: 1
Multipla: 1

0ADA Ceramic Fuses 3.15 A Fast Blow 600 VAC 600 VDC Holder / Clip Clip - 55 C + 125 C Bulk 60 mOhms
Bel Fuse Patronsäkringar FUSE, CERAMIC TUBE 25A, 500VAC/VDC 986På lager
Min.: 1
Multipla: 1

0ADE Ceramic Fuses 25 A Fast Blow 6 mm x 32 mm 500 VAC 500 VDC 3 kV, 2 kV Holder / Clip Clip - 55 C + 125 C Bulk 4.6 mOhms
Bel Fuse Patronsäkringar 1/4 x 1-1/4 Inch Ceramic Tube Fuse High It 20A 1 055På lager
Min.: 1
Multipla: 1

0ADG Ceramic Fuses 20 A Fast Blow 6 mm x 32 mm 500 VAC 500 VDC Holder / Clip Clip - 50 C + 125 C Bulk 4 mOhms
Bel Fuse Patronsäkringar 4 141På lager
Min.: 1
Multipla: 1

3AG Glass Fuses 1.6 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 85 mOhms
Bel Fuse Patronsäkringar FUSE, CERAMIC TUBE 12A, 600VAC/600VDC 766På lager
Min.: 1
Multipla: 1

0ADA Ceramic Fuses 12 A Fast Blow 600 VAC 600 VDC Holder / Clip Clip - 55 C + 125 C Bulk 12.8 mOhms
Bel Fuse Patronsäkringar FUSE, CERAMIC TUBE 400mA, 1000VAC/VDC 996På lager
Min.: 1
Multipla: 1

0ADB Ceramic Fuses 400 mA Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 1.845 Ohms
Bel Fuse Patronsäkringar FUSE, CERAMIC TUBE 2A, 1000VAC/VDC 872På lager
Min.: 1
Multipla: 1

0ADB Ceramic Fuses 2 A Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 150 mOhms
Bel Fuse Patronsäkringar 3 958På lager
Min.: 1
Multipla: 1

3AG Glass Fuses 12 A Fast Blow 6 mm x 32 mm 125 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 6 mOhms
Bel Fuse Patronsäkringar 6 972På lager
Min.: 1
Multipla: 1

3AG Glass Fuses 2 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 57 mOhms
Bel Fuse Patronsäkringar 7 879På lager
Min.: 1
Multipla: 1

5HT Ceramic Fuses 1.25 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 140 mOhms
Bel Fuse Patronsäkringar FUSE, CERAMIC TUBE 315mA, 1000VAC/VDC 673På lager
Min.: 1
Multipla: 1

0ADB Ceramic Fuses 315 mA Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 1.875 Ohms
Bel Fuse Patronsäkringar 24 018På lager
Min.: 1
Multipla: 1

3AG Glass Fuses 8 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 10 mOhms
Bel Fuse Patronsäkringar 2 473På lager
Min.: 1
Multipla: 1

5HT Ceramic Fuses 400 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 1.47 Ohms
Bel Fuse Patronsäkringar 2 329På lager
Min.: 1
Multipla: 1

GSA Ceramic Fuses 12 A Time Delay / Slow Blow 6 mm x 32 mm 250 VAC 750 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 8 mOhms
Bel Fuse Patronsäkringar 2 853På lager
Min.: 1
Multipla: 1

3AG Glass Fuses 2.5 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 43 mOhms
Bel Fuse Patronsäkringar 2 947På lager
Min.: 1
Multipla: 1

3AG Glass Fuses 3.5 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 27 mOhms
Bel Fuse Patronsäkringar Fuse 3 736På lager
Min.: 1
Multipla: 1

3AG Glass Fuses 3 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 33 mOhms
Bel Fuse Patronsäkringar 2 918På lager
Min.: 1
Multipla: 1

5HTP Ceramic Fuses 2 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 69 mOhms