ESD-skyddsdioder/TVS-dioder

 ESD-skyddsdioder/TVS-dioder
TVS Diodes (Transient Voltage Suppression Diodes) are electronic components designed to protect sensitive circuits from sudden voltage spikes or surges. They act as a safeguard against electrical transients, such as those caused by lightning strikes, electrostatic discharge (ESD), or switching events in power systems. TVS Diodes prevent damage to integrated circuits, connectors, and other delicate components by clamping the voltage to a safe level.

Mouser is an authorized distributor for many TVS diode manufacturers including Bourns, Littelfuse, Nexperia, onsemi, Semtech, STMicroelectronics, Texas Instruments, Vishay & more.

Please view our selection of TVS diodes below.
Resultat: 90 006
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Polaritet Antal kanaler Arbetsspänning Termineringsstil Låsspänning Genomslagsspänning Paket/låda Ipp - Max. pulsström Pppm - Max. pulseffektavledning Cd - Kapacitansdiod Vesd - Kontakt för ESD-spänning Vesd - Luftlucka för ESD-spänning Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Vishay ESD-skyddsdioder/TVS-dioder 8W,20V 5%,SMD PAR 702På lager
Min.: 1
Multipla: 1
Papprulle: 750

Reel, Cut Tape
Vishay ESD-skyddsdioder/TVS-dioder Diode, TVS, bidir, 600W, 20V, auto-grade, SlimSMA (DO-221AC) 3 062På lager
Min.: 1
Multipla: 1
Papprulle: 3 500

Bidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 20 V DO-221AC-2 21.7 A 30 kV 30 kV - 65 C + 185 C TA6F20CA Reel, Cut Tape, MouseReel
Vishay ESD-skyddsdioder/TVS-dioder Diode, TVS, bidir, 600W, 27V, auto-grade, SlimSMA (DO-221AC) 3 295På lager
Min.: 1
Multipla: 1
Papprulle: 3 500

Bidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 27 V DO-221AC-2 16 A 30 kV 30 kV - 65 C + 185 C TA6F27CA Reel, Cut Tape
YAGEO ESD-skyddsdioder/TVS-dioder 9 700På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Unidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMA (DO-214AC) 5.3 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD-skyddsdioder/TVS-dioder 4 990På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 35.3 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD-skyddsdioder/TVS-dioder SMAJ DO214AC 12V 19.9V AEC-Q101 4 648På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 30.2 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD-skyddsdioder/TVS-dioder 4 898På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 24.6 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD-skyddsdioder/TVS-dioder 4 970På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 24.6 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD-skyddsdioder/TVS-dioder 4 750På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 20.6 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD-skyddsdioder/TVS-dioder 4 970På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 15.5 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD-skyddsdioder/TVS-dioder 4 980På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 14.3 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD-skyddsdioder/TVS-dioder 4 835På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMA (DO-214AC) 6.5 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD-skyddsdioder/TVS-dioder 4 300På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMA (DO-214AC) 58.3 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD-skyddsdioder/TVS-dioder SMAJ DO214AC 8.5V 14.4V AEC-Q101 4 990På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMA (DO-214AC) 41.7 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD-skyddsdioder/TVS-dioder PTVS 26V 9 585På lager
Min.: 1
Multipla: 1
Max.: 9 720
Papprulle: 10 000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V CFP5-FL-2 (SOD-128FL-2) 14.3 A 600 W 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD-skyddsdioder/TVS-dioder 9 980På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 24.6 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD-skyddsdioder/TVS-dioder 9 995På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMA (DO-214AC) 9.3 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD-skyddsdioder/TVS-dioder 9 976På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 7.8 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD-skyddsdioder/TVS-dioder 10 000På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMA (DO-214AC) 28 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD-skyddsdioder/TVS-dioder 5 000På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMA (DO-214AC) 18.6 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD-skyddsdioder/TVS-dioder SMAJ DO214AC 24V 38.9V AEC-Q101 4 763På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 15.5 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD-skyddsdioder/TVS-dioder SMAJ DO214AC 26V 42.1V AEC-Q101 4 540På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 14.3 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD-skyddsdioder/TVS-dioder SMAJ DO214AC 28V 45.4V AEC-Q101 4 717På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 13.3 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD-skyddsdioder/TVS-dioder SMAJ DO214AC 33V 53.3V AEC-Q101 4 840På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 11.3 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD-skyddsdioder/TVS-dioder SMAJ DO214AC 48V 77.4V AEC-Q101 4 895På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 7.8 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel