ESD-skyddsdioder/TVS-dioder

 ESD-skyddsdioder/TVS-dioder
TVS Diodes (Transient Voltage Suppression Diodes) are electronic components designed to protect sensitive circuits from sudden voltage spikes or surges. They act as a safeguard against electrical transients, such as those caused by lightning strikes, electrostatic discharge (ESD), or switching events in power systems. TVS Diodes prevent damage to integrated circuits, connectors, and other delicate components by clamping the voltage to a safe level.

Mouser is an authorized distributor for many TVS diode manufacturers including Bourns, Littelfuse, Nexperia, onsemi, Semtech, STMicroelectronics, Texas Instruments, Vishay & more.

Please view our selection of TVS diodes below.
Resultat: 89 954
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Polaritet Antal kanaler Arbetsspänning Termineringsstil Låsspänning Genomslagsspänning Paket/låda Ipp - Max. pulsström Pppm - Max. pulseffektavledning Cd - Kapacitansdiod Vesd - Kontakt för ESD-spänning Vesd - Luftlucka för ESD-spänning Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder T4F - A 12V 35 712På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel SMD/SMT 16.7 V 11.4 V DO-219AB-2 24 A 400 W - 65 C + 185 C T4F12 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder T4F - A 33V 34 964På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel SMD/SMT 45.7 V DO-219AB-2 8.8 A 400 W - 65 C + 185 C T4F33 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 600W,30V 5%,UNIDIR,SMB TVS 1 080På lager
7 388Förväntad 2026-04-01
Min.: 1
Multipla: 1

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 600W,6.0V 5%,UNIDIR,SMB TVS 4 540På lager
Min.: 1
Multipla: 1

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMB (DO-214AA) 58.3 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 600W,64V 5%,BIDIR,SMB TVS 5 343På lager
Min.: 1
Multipla: 1

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMB (DO-214AA) 5.8 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 1.5KW,85V 5%,UNIDIR,SMC TVS 736På lager
Min.: 1
Multipla: 1
Papprulle: 850

Unidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMC (DO-214AB) 10.9 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 1.5KW,39V 5%,SMB PAR 4 400På lager
Min.: 1
Multipla: 1

Unidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMB (DO-214AA) 28.8 A 1.5 kW 30 kV 30 kV - 65 C + 185 C T15B
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder AEC-Q101 15 066På lager
Min.: 1
Multipla: 1

Bidirectional 1 Channel 3.3 V SMD/SMT 13 V 6.5 V 0201 (0603 metric) 6 A 78 W 14 pF 30 kV 30 kV - 55 C + 150 C AEC-Q101

Diodes Incorporated ESD-skyddsdioder/TVS-dioder Planar Schottky Rectifier ABS/SOPA-4 T&R 3K 1 800På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 400W,18V 5%,BIDIR,SMA TVS 6 880På lager
Min.: 1
Multipla: 1
Papprulle: 7 500

Bidirectional 1 Channel 15.3 V SMD/SMT 25.2 V 17.1 V SMA (DO-214AC) 15.9 A 400 W - 65 C + 150 C P4SMA Reel, Cut Tape
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 600W,39V 5%,BIDIR,SMB TVS 6 900På lager
Min.: 1
Multipla: 1

Bidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMB (DO-214AA) 11.1 A 600 W - 65 C + 150 C P6S
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 600W,6.8V 5%,BIDIR,SMB TVS 3 034På lager
Min.: 1
Multipla: 1

Bidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.45 V SMB (DO-214AA) 57.1 A 600 W - 65 C + 150 C P6S
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 600W,110V 5%,BIDIR,SMB TVS 5 907På lager
Min.: 1
Multipla: 1

Bidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMB (DO-214AA) 3.4 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 1.5KW,43V 5%,SMB PAR 4 320På lager
Min.: 1
Multipla: 1

Unidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V SMB (DO-214AA) 26.1 A 1.5 kW 30 kV 30 kV - 65 C + 185 C T15B
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 1.5KW,47V 5%,SMB PAR 3 850På lager
Min.: 1
Multipla: 1

Unidirectional 1 Channel 40.2 V SMD/SMT 64.8 V 44.7 V SMB (DO-214AA) 23.9 A 1.5 kW 30 kV 30 kV - 65 C + 185 C T15B

Kinetic Technologies ESD-skyddsdioder/TVS-dioder Dual-channel Active choke for EMI suppression w/ Integrated ESD Protection 3 225På lager
Min.: 1
Multipla: 1
Papprulle: 1 000
2 Channel SMD/SMT QSOP-16 90 mW 12 kV 25 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1-CH 0201 9V Uni-Di .20pF 20kV SESD 45 557På lager
75 000Förväntad 2026-06-11
Min.: 1
Multipla: 1
Papprulle: 75 000

Unidirectional 1 Channel 7 V SMD/SMT 9.2 V 9 V 0201 (0603 metric) 2.5 A 0.2 pF 20 kV 20 kV - 55 C + 125 C SESD AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 1.5KW,51V 5%,UNIDIR,SMC TVS 3 495På lager
Min.: 1
Multipla: 1
Papprulle: 3 500

Unidirectional 1 Channel SMD/SMT 70.1 V 48.5 V SMC (DO-214AB) 21.4 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 600W,30V 5%,UNIDIR,SMB TVS 6 555På lager
Min.: 1
Multipla: 1

Unidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMB (DO-214AA) 14.5 A 600 W - 65 C + 150 C P6S
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 600W,30V 5%,UNIDIR,SMB TVS 7 937På lager
Min.: 1
Multipla: 1

Unidirectional 1 Channel 25.6 V SMD/SMT 41.5 V 28.5 V SMB (DO-214AA) 14.5 A 600 W - 65 C + 175 C SM6T
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 800W,28V 5%,BIDIR,SMB TVS 2 950På lager
Min.: 1
Multipla: 1

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 17.6 A 800 W - 55 C + 150 C SMB8J
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 1.5KW,36V 5%,SMB PAR 4 400På lager
Min.: 1
Multipla: 1

Unidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMB (DO-214AA) 31.1 A 1.5 kW 30 kV 30 kV - 65 C + 185 C T15B
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 600W,33V 5%,UNIDIR,SMB TVS 3 098På lager
Min.: 1
Multipla: 1
Unidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V SMB (DO-214AA) 13.1 A 600 W - 65 C + 175 C SM6T
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 600W,130V 5%,UNIDIR,SLIM SMA TVS 12 340På lager
Min.: 1
Multipla: 1
Unidirectional 1 Channel 130 V SMD/SMT 207 V 159 V SlimSMA (DO-221AC) 15 A 600 W 8 kV 15 kV - 55 C + 175 C SMA
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 600W,16V 5%,UNIDIR,SMB TVS 4 347På lager
Min.: 1
Multipla: 1
Papprulle: 750

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMB (DO-214AA) 23.1 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape