SMA Serie ESD-skyddsdioder/TVS-dioder

Resultat: 206
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Polaritet Antal kanaler Arbetsspänning Termineringsstil Låsspänning Genomslagsspänning Paket/låda Ipp - Max. pulsström Pppm - Max. pulseffektavledning Vesd - Kontakt för ESD-spänning Vesd - Luftlucka för ESD-spänning Minsta drifttemperatur Maximal drifttemperatur Serie
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 600W,130V 5%,UNIDIR,SLIM SMA TVS 12 340På lager
Min.: 1
Multipla: 1
Unidirectional 1 Channel 130 V SMD/SMT 207 V 159 V SlimSMA (DO-221AC) 15 A 600 W 8 kV 15 kV - 55 C + 175 C SMA
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 7 470På lager
Min.: 1
Multipla: 1

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 400W,60V 5%,BIDIR,SMA TVS 4 574På lager
Min.: 1
Multipla: 1

Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMA (DO-214AC) 4.1 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 500W,30V 5%,UNIDIR,SMA TVS 7 350På lager
Min.: 1
Multipla: 1
Unidirectional SMD/SMT SMA (DO-214AC) SMA
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 7 240På lager
Min.: 1
Multipla: 1

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMA (DO-214AC) 4.6 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 4 205På lager
Min.: 1
Multipla: 1
Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 13.7 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 4 536På lager
Min.: 1
Multipla: 1

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 13.7 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 400W,24V 5%,BIDIR,SMA TVS 6 530På lager
Min.: 1
Multipla: 1

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 400W,20V 5%,BIDIR,SMA TVS 7 370På lager
Min.: 1
Multipla: 1
Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMA (DO-214AC) 12.3 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 400W,30V 5%,UNIDIR,SMA TVS 7 466På lager
Min.: 1
Multipla: 1

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 8.3 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 500W,16V 5%,UNIDIR,SMA TVS 1 925På lager
Min.: 1
Multipla: 1
SMD/SMT SMA (DO-214AC) SMA
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 4 718På lager
Min.: 1
Multipla: 1

Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMA (DO-214AC) 3.3 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 15 000På lager
Min.: 1
Multipla: 1

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMA (DO-214AC) 18.6 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 14 870På lager
Min.: 1
Multipla: 1

Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMA (DO-214AC) 11.3 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 500W,24V 5%,BIDIR,SMA TVS 7 470På lager
Min.: 1
Multipla: 1

SMD/SMT SMA (DO-214AC) SMA
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 9 268På lager
Min.: 1
Multipla: 1

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMA (DO-214AC) 4.6 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 500W,14V 5%,UNIDIR,SMA TVS 7 450På lager
Min.: 1
Multipla: 1
SMD/SMT SMA (DO-214AC) SMA
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 7 300På lager
Min.: 1
Multipla: 1
Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMA (DO-214AC) 17.2 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 7 480På lager
Min.: 1
Multipla: 1
Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMA (DO-214AC) 6.9 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 7 480På lager
Min.: 1
Multipla: 1
Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMA (DO-214AC) 6.2 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 7 365På lager
Min.: 1
Multipla: 1

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMA (DO-214AC) 5.5 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 400W,45V 5%,BIDIR,SMA TVS 7 400På lager
Min.: 1
Multipla: 1
Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMA (DO-214AC) 5.5 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 7 400På lager
Min.: 1
Multipla: 1
Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMA (DO-214AC) 3.9 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 7 400På lager
Min.: 1
Multipla: 1
Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SMA (DO-214AC) 31 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 7 400På lager
Min.: 1
Multipla: 1
Unidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMA (DO-214AC) 3.2 A 400 W - 55 C + 150 C SMA