P6SMB Serie ESD-skyddsdioder/TVS-dioder

Resultat: 989
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Polaritet Antal kanaler Arbetsspänning Termineringsstil Låsspänning Genomslagsspänning Paket/låda Ipp - Max. pulsström Pppm - Max. pulseffektavledning Vesd - Kontakt för ESD-spänning Vesd - Luftlucka för ESD-spänning Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 600W 33V Bidirect 24 949På lager
Min.: 1
Multipla: 1
Papprulle: 750

Bidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V SMB (DO-214AA) 13.1 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 120V 600W UniDir 26 090På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 102 V SMD/SMT 165 V 114 V SMB (DO-214AA) 3.7 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 160V 600W UniDir 24 164På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 136 V SMD/SMT 219 V 152 V SMB (DO-214AA) 2.8 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 22V 600W BiDir 17 323På lager
Min.: 1
Multipla: 1
Papprulle: 3 000
Bidirectional 1 Channel 18.8 V SMD/SMT 20.9 V SMB (DO-214AA) 19.9 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 36V 600W BiDir 21 342På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMB (DO-214AA) 12.2 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 68V 600W BiDir 27 199På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 58.1 V SMD/SMT 92 V 64.6 V SMB (DO-214AA) 6.6 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 10V 600W UniDir 19 616På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 8.55 V SMD/SMT 14.5 V 9.5 V SMB (DO-214AA) 42.1 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 15V 600W BiDir 90 322På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SMB (DO-214AA) 28.8 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD-skyddsdioder/TVS-dioder P6SMB - A 5.8V 80 150På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.45 V SMB (DO-214AA) 58.1 A 600 W 30 kV 30 kV - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 400V 600W UniDir 14 656På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMB (DO-214AA) 1.1 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 91V 600W UniDir 16 818På lager
Min.: 1
Multipla: 1
Papprulle: 3 000
Unidirectional 1 Channel 77.8 V SMD/SMT 125 V 86.5 V SMB (DO-214AA) 4.9 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 300V 600W BiDir 13 002På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.5 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 350V 600W BiDir 20 450På lager
Min.: 1
Multipla: 1
Papprulle: 3 000
Bidirectional 1 Channel 300 V SMD/SMT 332 V SMB (DO-214AA) 1.3 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 400V 600W BiDir 20 807På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMB (DO-214AA) 1.1 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 47V 600W BiDir 14 243På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 40.2 V SMD/SMT 64.8 V 44.7 V SMB (DO-214AA) 9.4 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 62V 600W BiDir 15 618På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 53 V SMD/SMT 85 V 58.9 V SMB (DO-214AA) 7.2 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 27V 600W BiDir 18 601På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMB (DO-214AA) 16.3 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 300V 600W UniDir 12 514På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.5 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 350V 600W UniDir 12 403På lager
Min.: 1
Multipla: 1
Papprulle: 3 000
Unidirectional 1 Channel 300 V SMD/SMT 332 V SMB (DO-214AA) 1.3 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 51V 600W BiDir 13 380På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V SMB (DO-214AA) 8.7 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 550V 600W UniDir 16 972På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 495 V SMD/SMT 760 V 522.5 V SMB (DO-214AA) 800 mA 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 120V 600W BiDir 14 980På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 102 V SMD/SMT 165 V 114 V SMB (DO-214AA) 3.7 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 150V 600W BiDir 12 876På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 128 V SMD/SMT 207 V 143 V SMB (DO-214AA) 2.9 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 200V 600W BiDir 16 807På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMB (DO-214AA) 2.2 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 510V 600W UniDir 18 911På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 434 V SMD/SMT 698 V 485 V SMB (DO-214AA) 900 mA 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel