315 Serie Patronsäkringar

Resultat: 139
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Märkström Säkringstyp Säkringsstorlek/-grupp Märkspänning AC Avbrottsklassificering Monteringsstil Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Förpackning Motstånd
Littelfuse Patronsäkringar 250V .750A Slo-Blo 3AG 9På lager
Min.: 1
Multipla: 1

315 Glass Fuses 750 mA Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 621.5 mOhms
Littelfuse Patronsäkringar 250V 3.2A Slo-Blo 21På lager
Min.: 1
Multipla: 1

315 Glass Fuses 3.2 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 52.9 mOhms
Littelfuse Patronsäkringar 250V .3A Slo-Blo 3AG 86På lager
Min.: 1
Multipla: 1

315 Glass Fuses 300 mA Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 3.135 Ohms
Littelfuse Patronsäkringar 250V .4A Slo-Blo 3AG 150På lager
Min.: 1
Multipla: 1

315 Glass Fuses 400 mA Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 1.875 Ohms
Littelfuse Patronsäkringar 250V .04A Slo-Blo 3AG 50På lager
Min.: 1
Multipla: 1

315 Glass Fuses 40 mA Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 300 Ohms
Littelfuse Patronsäkringar 250V 2.5A Slo-Blo 11På lager
Min.: 1
Multipla: 1

315 Glass Fuses 2.5 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 32 VAC 300 A at 32 VAC Board Mount Axial - 55 C + 125 C Bulk 81.1 mOhms
Littelfuse Patronsäkringar 250V .25A Slo-Blo 3AG 37På lager
Min.: 1
Multipla: 1

315 Glass Fuses 250 mA Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 4.27 Ohms
Littelfuse Patronsäkringar 250V .5A Slo-Blo 3AG 326På lager
Min.: 1
Multipla: 1

315 Glass Fuses 500 mA Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 1.26 Ohms
Littelfuse Patronsäkringar 250V .6A Slo-Blo 3AG 90På lager
Min.: 1
Multipla: 1

315 Glass Fuses 600 mA Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 912 mOhms
Littelfuse Patronsäkringar 250V 1A Slo-Blo 177På lager
Min.: 1
Multipla: 1

315 Glass Fuses 1 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 375 mOhms
Littelfuse Patronsäkringar 250V 2A Slo-Blo 118På lager
Min.: 1
Multipla: 1

315 Glass Fuses 2 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 116.85 mOhms
Littelfuse Patronsäkringar 250V 3A Slo-Blo 50På lager
Min.: 1
Multipla: 1

315 Glass Fuses 3 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 100 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 59.25 mOhms
Littelfuse Patronsäkringar 250V 3A Slo-Blo Brd Wshbl 667På lager
Min.: 1
Multipla: 1

315 Glass Fuses 3 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 100 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 59.25 mOhms
Littelfuse Patronsäkringar 250V 5A Slo-Blo 478På lager
300Förväntad 2026-05-18
Min.: 1
Multipla: 1

315 Glass Fuses 5 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 21.35 mOhms
Littelfuse Patronsäkringar 250V 8A Slo-Blo 100På lager
Min.: 1
Multipla: 1

315 Glass Fuses 8 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 11.09 mOhms
Littelfuse Patronsäkringar 250V 8A Slo-Blo 1 958På lager
Min.: 1
Multipla: 1

315 Glass Fuses 8 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 11.09 mOhms
Littelfuse Patronsäkringar 250V 1.5A Slo-Blo 57På lager
Min.: 1
Multipla: 1

315 Glass Fuses 1.5 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 32 VAC 300 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 5.04 mOhms
Littelfuse Patronsäkringar 250V 1.5A Slo-Blo 590På lager
Min.: 1
Multipla: 1

315 Glass Fuses 1.5 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 32 VAC 300 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 5.04 mOhms
Littelfuse Patronsäkringar 250V 1.6A Slo-Blo 40På lager
Min.: 1
Multipla: 1

315 Glass Fuses 1.6 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 171 mOhms
Littelfuse Patronsäkringar 32V 15A Slo-Blo 20På lager
Min.: 1
Multipla: 1

315 Glass Fuses 1.5 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 32 VAC 300 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 5.04 mOhms
Littelfuse Patronsäkringar 32V 25A Slo-Blo 273På lager
Min.: 1
Multipla: 1

315 Glass Fuses 25 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 32 VAC 300 A at 32 VAC Board Mount Axial - 55 C + 125 C Bulk 81.1 mOhms
Littelfuse Patronsäkringar 250V 1.6A Slo-Blo Ledtid för icke lagerfört 15 Veckor
Min.: 1 000
Multipla: 1 000

315 Glass Fuses 1.6 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 171 mOhms
Littelfuse Patronsäkringar 250V .01A Slo-Blo 3AG Ledtid för icke lagerfört 15 Veckor
Min.: 1
Multipla: 1

315 Glass Fuses 10 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 32 VAC 300 A at 32 VAC Board Mount Axial - 55 C + 125 C Bulk 8.26 mOhms
Littelfuse Patronsäkringar 250V .01A Slo-Blo 3AG Ledtid för icke lagerfört 15 Veckor
Min.: 1 000
Multipla: 1 000

315 Glass Fuses 10 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 32 VAC 300 A at 32 VAC Board Mount Axial - 55 C + 125 C Bulk 8.26 mOhms
Littelfuse Patronsäkringar 250V .010A Slo-Blo 3AG Ledtid för icke lagerfört 15 Veckor
Min.: 1
Multipla: 1

315 Glass Fuses 10 mA Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 32 VAC 300 A at 32 VAC Board Mount Axial - 55 C + 125 C Bulk 8.26 mOhms