P6SMB Serie ESD-skyddsdioder/TVS-dioder

Resultat: 989
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Polaritet Antal kanaler Arbetsspänning Termineringsstil Låsspänning Genomslagsspänning Paket/låda Ipp - Max. pulsström Pppm - Max. pulseffektavledning Vesd - Kontakt för ESD-spänning Vesd - Luftlucka för ESD-spänning Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning

Bourns ESD-skyddsdioder/TVS-dioder 180V 600W BiDir 5 934På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 154 V SMD/SMT 246 V 171 V SMB (DO-214AA) 2.5 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 550V 600W BiDir 9 499På lager
Min.: 1
Multipla: 1
Papprulle: 500

Bidirectional 1 Channel 495 V SMD/SMT 760 V 522.5 V SMB (DO-214AA) 800 mA 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 82V 600W UniDir 15 170På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 70.1 V SMD/SMT 113 V 77.9 V SMB (DO-214AA) 5.4 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 100V 600W UniDir 12 020På lager
Min.: 1
Multipla: 1
Papprulle: 3 000
Unidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V SMB (DO-214AA) 4.5 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 56V 600W BiDir 9 859På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 47.8 V SMD/SMT 77 V 53.2 V SMB (DO-214AA) 7.9 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 250V 600W BiDir 6 359På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 27V 600W UniDir 14 559På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMB (DO-214AA) 16.3 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 600W 36V Bidirect 11 897På lager
Min.: 1
Multipla: 1
Papprulle: 3 200

Bidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMB (DO-214AA) 12 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 16V 600W BiDir 8 016På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V SMB (DO-214AA) 27.1 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 440V 600W UniDir 6 826På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 376 V SMD/SMT 602 V 418 V SMB (DO-214AA) 1 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 8.2V 600W UniDir 10 455På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 7.02 V SMD/SMT 12.1 V 7.79 V SMB (DO-214AA) 50.4 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 600W,250V 5%,UNIDIR,SMB TVS 3 890På lager
Min.: 1
Multipla: 1
Papprulle: 750

Unidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.74 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 600W 130V Unidirect 13 167På lager
Min.: 1
Multipla: 1
Papprulle: 750

Unidirectional 1 Channel 111 V SMD/SMT 179 V 124 V SMB (DO-214AA) 3.4 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 150V 600W UniDir 11 021På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 128 V SMD/SMT 207 V 143 V SMB (DO-214AA) 2.9 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 180V 600W UniDir 13 205På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 154 V SMD/SMT 246 V 171 V SMB (DO-214AA) 2.5 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 75V 600W BiDir 7 880På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 64.1 V SMD/SMT 103 V 71.3 V SMB (DO-214AA) 5.9 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 75V 600W BiDir 9 669På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Bidirectional 1 Channel 64.1 V SMD/SMT 103 V 71.3 V SMB (DO-214AA) 5.9 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 70.1v 600W BiDir 8 782På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 70.1 V SMD/SMT 113 V 77.9 V SMB (DO-214AA) 5.4 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 510V 600W UniDir 6 000På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Unidirectional 1 Channel 434 V SMD/SMT 698 V 485 V SMB (DO-214AA) 900 mA 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Eaton Electronics ESD-skyddsdioder/TVS-dioder TVS, P6SMB series, 376V Oper., Uni-dir. 4 739På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 376 V SMD/SMT 602 V 418 V 1 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Eaton Electronics ESD-skyddsdioder/TVS-dioder TVS, P6SMB series, 342V Oper., Bi-dir 6 000På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 342 V SMD/SMT 548 V 380 V 1.1 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 600W 11V 5% Bidir 10På lager
Min.: 1
Multipla: 1
Papprulle: 750

Bidirectional 1 Channel 9.4 V SMD/SMT 15.6 V 10.5 V SMB (DO-214AA) 38.5 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 600W,250V 5%,UNIDIR,SMB TVS 5 860På lager
Min.: 1
Multipla: 1

Unidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.74 A 600 W - 65 C + 150 C P6SMB
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 600W,350V 5%,UNIDIR,SMB TVS 9 565På lager
Min.: 1
Multipla: 1

Unidirectional 1 Channel 300 V SMD/SMT 482 V 333 V SMB (DO-214AA) 1.24 A 600 W - 65 C + 150 C P6SMB
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 600W,480V 5%,UNIDIR,SMB TVS 5 505På lager
Min.: 1
Multipla: 1

Unidirectional 1 Channel 408 V SMD/SMT 658 V 456 V SMB (DO-214AA) 910 mA 600 W - 65 C + 150 C P6SMB