P6SMB Serie ESD-skyddsdioder/TVS-dioder

Resultat: 989
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Polaritet Antal kanaler Arbetsspänning Termineringsstil Låsspänning Genomslagsspänning Paket/låda Ipp - Max. pulsström Pppm - Max. pulseffektavledning Vesd - Kontakt för ESD-spänning Vesd - Luftlucka för ESD-spänning Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning

Bourns ESD-skyddsdioder/TVS-dioder 550V 600W BiDir 20 130På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 495 V SMD/SMT 760 V 522.5 V SMB (DO-214AA) 800 mA 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 110V 5% Uni-Directional 8 935På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 94 V SMD/SMT 152 V 105 V SMB (DO-214AA) 4 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 550V 5% Uni-Directional 5 450På lager
3 000Förväntad 2026-03-12
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 468 V SMD/SMT 760 V 522.5 V SMB (DO-214AA) 1.1 A 800 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 20V 5% Bi-Directional 13 149På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V SMB (DO-214AA) 22 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 6.8V 5% Bi-Directional 13 682På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.45 V SMB (DO-214AA) 58.1 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 24V 5% Uni-Directional 9 496På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMB (DO-214AA) 18.4 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 510V 5% Uni-Directional 5 307På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 434 V SMD/SMT 698 V 485 V SMB (DO-214AA) 1.2 A 800 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 250V 5% Uni-Directional 5 720På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 600W 10V 5% Bidir 28På lager
Min.: 1
Multipla: 1
Papprulle: 750

Bidirectional 1 Channel 8.55 V SMD/SMT 14.5 V 9.5 V SMB (DO-214AA) 41.4 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 600W 22V Unidirect 960På lager
Min.: 1
Multipla: 1
Papprulle: 750

Unidirectional 1 Channel 18.8 V SMD/SMT 30.6 V 20.9 V SMB (DO-214AA) 19.6 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD-skyddsdioder/TVS-dioder P6SMB, DO-214AA, 43.6V, 70.1V, Reel 13" 6 000På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V SMB (DO-214AA) 8.7 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 600W 170V Bidirect 3 650På lager
Min.: 1
Multipla: 1
Papprulle: 750

Bidirectional 1 Channel 145 V SMD/SMT 234 V 162 V SMB (DO-214AA) 2.6 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 600W 82V Bidirect 968På lager
Min.: 1
Multipla: 1
Papprulle: 750

Bidirectional 1 Channel 70.1 V SMD/SMT 113 V 77.9 V SMB (DO-214AA) 5.3 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD-skyddsdioder/TVS-dioder P6SMB - CA 459V 2 800På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 459 V SMD/SMT 740 V 513 V SMB (DO-214AA) 800 mA 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 600W 130V Bidirect 3 051På lager
Min.: 1
Multipla: 1
Papprulle: 750

Bidirectional 1 Channel 111 V SMD/SMT 179 V 124 V SMB (DO-214AA) 3.4 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 600W 13V 5% Unidir 45På lager
Min.: 1
Multipla: 1
Papprulle: 750

Unidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMB (DO-214AA) 33 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 600W 62V Bidirect 1 400På lager
Min.: 1
Multipla: 1
Papprulle: 3 200

Bidirectional 1 Channel 53 V SMD/SMT 85 V 58.9 V SMB (DO-214AA) 7.1 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 600W,300V 5%,UNIDIR,SMB TVS 1 250På lager
Min.: 1
Multipla: 1
Papprulle: 750

Unidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.45 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD-skyddsdioder/TVS-dioder P6SMB - CA 12.8V 350På lager
Min.: 1
Multipla: 1
Papprulle: 500

Bidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SMB (DO-214AA) 28.8 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 12V 600W UniDir 15 231På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMB (DO-214AA) 36.5 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 20V 600W BiDir 12 607På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V SMB (DO-214AA) 22 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 47V 600W UniDir 10 903På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 40.2 V SMD/SMT 64.8 V 44.7 V SMB (DO-214AA) 9.4 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 51V 600W UniDir 13 561På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V SMB (DO-214AA) 8.7 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 8.2V 600W BiDir 5 908På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 7.02 V SMD/SMT 12.1 V 7.79 V SMB (DO-214AA) 50.4 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD-skyddsdioder/TVS-dioder 11V 600W BiDir 13 771På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 9.4 V SMD/SMT 15.6 V 10.5 V SMB (DO-214AA) 39.1 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel