SMAJ Serie ESD-skyddsdioder/TVS-dioder

Resultat: 1 042
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Polaritet Antal kanaler Arbetsspänning Termineringsstil Låsspänning Genomslagsspänning Paket/låda Ipp - Max. pulsström Pppm - Max. pulseffektavledning Cd - Kapacitansdiod Vesd - Kontakt för ESD-spänning Vesd - Luftlucka för ESD-spänning Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
YAGEO ESD-skyddsdioder/TVS-dioder SMAJ, DO-214AC, 75V, 121V, Reel 7" 2 990På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT SMA (DO-214AC) SMAJ Reel, Cut Tape, MouseReel
Bourns ESD-skyddsdioder/TVS-dioder 440volts 1uA .6 Amps Bi-Dir 15 150På lager
Min.: 1
Multipla: 1
: 5 000
Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 70V Unidirect 12 979På lager
Min.: 1
Multipla: 1
: 5 000

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 16 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 400W 250V 5% Uni-Directional 8 512På lager
Min.: 1
Multipla: 1
: 5 000

Unidirectional 1 Channel 250 V SMD/SMT 405 V 279 V SMA (DO-214AC) 1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 400W 350V 5% Bi-Directional 12 540På lager
Min.: 1
Multipla: 1
: 5 000

Bidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMA (DO-214AC) 1.1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 400W 6.5V 5% Uni-Directional 23 517På lager
Min.: 1
Multipla: 1
: 5 000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 400W 85V 5% Bi-Directional 17 737På lager
Min.: 1
Multipla: 1
: 5 000

Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMA (DO-214AC) 2.9 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD-skyddsdioder/TVS-dioder 150volts 5uA 1.6 Amps Bi-Dir 16 177På lager
Min.: 1
Multipla: 1
: 5 000

Bidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMA (DO-214AC) 1.6 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD-skyddsdioder/TVS-dioder 200volts 1uA 1.2 Amps Bi-Dir 12 195På lager
Min.: 1
Multipla: 1
: 5 000

Bidirectional 1 Channel 200 V SMD/SMT 324 V 224 V SMA (DO-214AC) 1.2 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD-skyddsdioder/TVS-dioder 60volts 5uA 4.1 Amps Uni-Dir 21 679På lager
Min.: 1
Multipla: 1
: 5 000

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMA (DO-214AC) 4.1 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD-skyddsdioder/TVS-dioder 64volts 5uA 3.9 Amps Bi-Dir 31 813På lager
Min.: 1
Multipla: 1
: 5 000

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMA (DO-214AC) 3.9 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 400W 120V 5% Uni-Directional 17 898På lager
Min.: 1
Multipla: 1
: 5 000

Unidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMA (DO-214AC) 2.1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD-skyddsdioder/TVS-dioder 400W Transient Voltage Suppressor 52 827På lager
Min.: 1
Multipla: 1
: 5 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W 30 kV 30 kV - 55 C + 150 C SMAJ AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD-skyddsdioder/TVS-dioder 24volts 5uA 10.3 Amps Bi-Dir 13 032På lager
Min.: 1
Multipla: 1
: 4 000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD-skyddsdioder/TVS-dioder 6.5volts 500/1000uA 35.7 Amps Uni-Dir 17 830På lager
Min.: 1
Multipla: 1
: 5 000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD-skyddsdioder/TVS-dioder 400W 6.5V 26 116På lager
Min.: 1
Multipla: 1
: 5 000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD-skyddsdioder/TVS-dioder 13volts 5uA 18.6 Amps Bi-Dir 36 740På lager
Min.: 1
Multipla: 1
: 5 000

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMA (DO-214AC) 18.6 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 33V Unidirect 16 210På lager
Min.: 1
Multipla: 1
: 5 000

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMA (DO-214AC) 33 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD-skyddsdioder/TVS-dioder 220V 400W BiDirectional 13 773På lager
Min.: 1
Multipla: 1
: 7 500

Bidirectional 1 Channel 220 V SMD/SMT 356 V 272 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 6.5V Bidirect 49 724På lager
Min.: 1
Multipla: 1
: 5 000

Bidirectional 1 Channel 6.5 V SMD/SMT 14.5 V 7.2 V SMA (DO-214AC) 160 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD-skyddsdioder/TVS-dioder 28volts 5uA 8.8 Amps Bi-Dir 32 478På lager
Min.: 1
Multipla: 1
: 5 000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD-skyddsdioder/TVS-dioder 350volts 5uA 0.9Amps Uni-Dir 8 878På lager
Min.: 1
Multipla: 1
: 5 000
Unidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMA (DO-214AC) 700 mA 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD-skyddsdioder/TVS-dioder 440volts 1uA .6 Amps Bi-Dir 14 343På lager
Min.: 1
Multipla: 1
: 5 000

Bidirectional 1 Channel 400 V SMD/SMT 648 V 447 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD-skyddsdioder/TVS-dioder BID Wkg5V 1CH SMD DO214AC2 Bkdn6.4V 637På lager
Min.: 1
Multipla: 1
: 1 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD-skyddsdioder/TVS-dioder SMAJ - CA 64V 870På lager
Min.: 1
Multipla: 1
: 1 000

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMA (DO-214AC) 3.9 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel