81-LQG15HN RF-induktorer - ytmonterade

Resultat: 114
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Typ Paket/låda Skärmning Induktans Tolerans Maximal AC-ström Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur minst Q Självresonant frekvens Terminering Längd Bredd Höjd Kärnmaterial Serie Förpackning
Murata Electronics RF-induktorer - ytmonterade 2.7 NH +-.2NH 76 790På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Multilayer 0402 (1005 metric) Unshielded 2.7 nH 0.2 nH 800 mA 100 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF-induktorer - ytmonterade 8 790På lager
Min.: 1
Multipla: 1
Papprulle: 10 000
Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF-induktorer - ytmonterade 22 NH 5% 89 886På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Multilayer 0402 (1005 metric) Unshielded 22 nH 5 % 350 mA 580 mOhms - 55 C + 125 C 8 1.8 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF-induktorer - ytmonterade 14 828På lager
Min.: 1
Multipla: 1
Papprulle: 10 000
Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF-induktorer - ytmonterade 10 258På lager
Min.: 1
Multipla: 1
Papprulle: 10 000
Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF-induktorer - ytmonterade 12 NH 5% 18 804På lager
10 000Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 10 000

Multilayer 0402 (1005 metric) Unshielded 12 nH 5 % 400 mA 400 mOhms - 55 C + 125 C 8 2.8 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF-induktorer - ytmonterade 3 NH +-.3NH 23 470På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Multilayer 0402 (1005 metric) Unshielded 3 nH 0.3 nH 800 mA 110 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF-induktorer - ytmonterade 3.3 NH +-.2NH 24 738På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Multilayer 0402 (1005 metric) Unshielded 3.3 nH 0.2 nH 800 mA 120 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF-induktorer - ytmonterade 12 410På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.1 nH 0.2 nH 1 A 80 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape
Murata Electronics RF-induktorer - ytmonterade 40 097På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Multilayer Unshielded 2.4 nH 0.1 nH 800 mA 100 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF-induktorer - ytmonterade 9.1 NH 3% 20 080På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Multilayer 0402 (1005 metric) Unshielded 9.1 nH 3 % 500 mA 270 mOhms - 55 C + 125 C 8 3.4 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape
Murata Electronics RF-induktorer - ytmonterade 5.1 NH +-.3NH 29 750På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Multilayer 0402 (1005 metric) Unshielded 5.1 nH 0.3 nH 600 mA 160 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF-induktorer - ytmonterade 6.8 NH 3% 12 602På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Multilayer 0402 (1005 metric) Unshielded 6.8 nH 3 % 600 mA 210 mOhms - 55 C + 125 C 8 4.2 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF-induktorer - ytmonterade 8.2 NH 3% 53 595På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Multilayer 0402 (1005 metric) Unshielded 8.2 nH 3 % 500 mA 250 mOhms - 55 C + 125 C 8 3.6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape
Murata Electronics RF-induktorer - ytmonterade 4.3 NH +-.2NH 9 900På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Multilayer 0402 (1005 metric) Unshielded 4.3 nH 0.2 nH 700 mA 150 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF-induktorer - ytmonterade 6.8 NH 2% 22 195På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Multilayer 0402 (1005 metric) Unshielded 6.8 nH 2 % 600 mA 210 mOhms - 55 C + 125 C 8 4.2 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF-induktorer - ytmonterade 120 NH 5% 19 128På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Multilayer 0402 (1005 metric) Unshielded 120 nH 5 % 150 mA 1.6 Ohms - 55 C + 125 C 8 600 MHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF-induktorer - ytmonterade 1.1 NH +-.3NH 19 166På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.1 nH 0.3 nH 1 A 80 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF-induktorer - ytmonterade 2 NH +-.3NH 22 567På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Multilayer 0402 (1005 metric) Unshielded 2 nH 0.3 nH 900 mA 90 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF-induktorer - ytmonterade 39 NH 5% 12 969På lager
10 000Förväntad 2026-02-25
Min.: 1
Multipla: 1
Papprulle: 10 000

Multilayer 0402 (1005 metric) Unshielded 39 nH 5 % 250 mA 1.06 Ohms - 55 C + 125 C 8 1.2 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF-induktorer - ytmonterade 100 NH 5% 6 887På lager
10 000Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 10 000

Multilayer 0402 (1005 metric) Unshielded 100 nH 5 % 200 mA 1.6 Ohms - 55 C + 125 C 8 600 MHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF-induktorer - ytmonterade 18 NH 5% 19 305På lager
10 000Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 10 000

Multilayer 0402 (1005 metric) Unshielded 18 nH 5 % 350 mA 510 mOhms - 55 C + 125 C 8 2.1 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF-induktorer - ytmonterade 1 NH +-.3NH 23 619På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Multilayer 0402 (1005 metric) Unshielded 1 nH 0.3 nH 1 A 70 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF-induktorer - ytmonterade 1.5 NH +-.3NH 10 565På lager
10 000Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.5 nH 0.3 nH 1 A 80 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF-induktorer - ytmonterade 15 NH 2% 26 295På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Multilayer Unshielded 15 nH 30 % 400 mA 450 mOhms - 55 C + 125 C 8 2.3 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel