Silicon Carbide (SiC) MOSFETs

Microchip Technology Silicon Carbide (SiC) MOSFETs offer superior dynamic and thermal performance over conventional Silicon (Si) power MOSFETs. These MOSFETs have low capacitances, low gate charge, fast switching speed, and good avalanche ruggedness. The SiC MOSFETs can stabilize operation at 175°C high junction temperature. These MOSFETs provide high efficiency with low switching losses. The SiC MOSFETs do not require any freewheeling diodes. Typical applications include smart grid transmission and distribution, induction heating and welding, and power supply and distribution.

Resultat: 7
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Transistorns polaritet Antal kanaler Vds - Dräneringskällans genombrottsspänning Id - Kontinuerlig dräneringsström Rds på - Dräneringskällans resistans Vgs - Gate-källans spänning Vgs th - Gate-källans tröskelspänning Qg - Gate-laddning Minsta drifttemperatur Maximal drifttemperatur Pd - Effektavledning Kanalläge
Microchip Technology SiC-MOSFET:ar MOSFET SIC 1200 V 40 mOhm TO-268 44På lager
Min.: 1
Multipla: 1

SMD/SMT D3PAK-3 N-Channel 1 Channel 1.2 kV 64 A 50 mOhms - 10 V, + 23 V 1.8 V 137 nC - 55 C + 175 C 303 W Enhancement
Microchip Technology SiC-MOSFET:ar MOSFET SIC 700 V 35 mOhm TO-268 98På lager
Min.: 1
Multipla: 1

SMD/SMT D3PAK-3 N-Channel 1 Channel 700 V 65 A 44 mOhms - 10 V, + 23 V 1.9 V 99 nC - 55 C + 175 C 206 W Enhancement
Microchip Technology SiC-MOSFET:ar MOSFET SIC 700 V 15 mOhm TO-268 91På lager
Min.: 1
Multipla: 1

SMD/SMT D3PAK-3 N-Channel 1 Channel 700 V 112 A 19 mOhms - 10 V, + 23 V 1.9 V 215 nC - 55 C + 175 C 477 W Enhancement
Microchip Technology SiC-MOSFET:ar MOSFET SIC 700 V 60 mOhm TO-268 104På lager
Min.: 1
Multipla: 1

SMD/SMT D3PAK-3 N-Channel 1 Channel 700 V 37 A 69 mOhms - 10 V, + 23 V 1.9 V 56 nC - 55 C + 175 C 130 W Enhancement
Microchip Technology SiC-MOSFET:ar MOSFET SIC 1200 V 25 mOhm TO-268 23På lager
Min.: 1
Multipla: 1

SMD/SMT D3PAK-3 N-Channel 1 Channel 1.2 kV 89 A 31 mOhms - 10 V, + 23 V 1.8 V 232 nC - 55 C + 175 C 370 W Enhancement
Microchip Technology SiC-MOSFET:ar MOSFET SIC 1200 V 80 mOhm TO-268 58På lager
Min.: 1
Multipla: 1

SMD/SMT D3PAK-3 N-Channel 1 Channel 1.2 kV 35 A 100 mOhms - 10 V, + 23 V 1.8 V 64 nC - 55 C + 175 C 182 W Enhancement
Microchip Technology SiC-MOSFET:ar MOSFET SIC 700 V 90 mOhm TO-268 Ledtid 4 Veckor
Min.: 1
Multipla: 1

SMD/SMT D3PAK-3 N-Channel 1 Channel 700 V 25 A 111 mOhms - 10 V, + 23 V 1.9 V 38 nC - 55 C + 175 C 91 W Enhancement