MSC080SMA120S

Microchip Technology
494-MSC080SMA120S
MSC080SMA120S

Tillverk:

Beskrivning:
SiC-MOSFET:ar MOSFET SIC 1200 V 80 mOhm TO-268

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 58

Lager:
58 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
125,19 kr 125,19 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: SiC-MOSFET:ar
RoHS-direktivet:  
SMD/SMT
D3PAK-3
N-Channel
1 Channel
1.2 kV
35 A
100 mOhms
- 10 V, + 23 V
1.8 V
64 nC
- 55 C
+ 175 C
182 W
Enhancement
Märke: Microchip Technology
Konfiguration: Single
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: PH
Förpackning: Tube
Produkttyp: SiC MOSFETS
Fabriksförpackningskvantitet: 30
Underkategori: Transistors
Teknologi: SiC
Enhetens vikt: 6,200 g
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
8541290000
USHTS:
8541290065
ECCN:
EAR99

Silicon Carbide (SiC) MOSFETs

Microchip Technology Silicon Carbide (SiC) MOSFETs offer superior dynamic and thermal performance over conventional Silicon (Si) power MOSFETs. These MOSFETs have low capacitances, low gate charge, fast switching speed, and good avalanche ruggedness. The SiC MOSFETs can stabilize operation at 175°C high junction temperature. These MOSFETs provide high efficiency with low switching losses. The SiC MOSFETs do not require any freewheeling diodes. Typical applications include smart grid transmission and distribution, induction heating and welding, and power supply and distribution.

Silicon Carbide (SiC) Semiconductors

Microchip Technology Silicon Carbide (SiC) Semiconductors are an innovative option for power electronic designers looking to improve system efficiency, smaller form factor, and higher operating temperature in products covering industrial, medical, military/aerospace, aviation, and communication market segments. Microchip's next-generation SiC MOSFETs and SiC Schottky Barrier Diodes (SBDs) are designed with high repetitive Unclamped Inductive Switching (UIS) capability, and its SiC MOSFETs maintain high UIS capability at approximately 10J/cm2 to 15J/cm2 and robust short-circuit protection at 3ms to 5ms. The Microchip Technology SiC SBDs are designed with balanced surge current, forward voltage, thermal resistance, and thermal capacitance ratings at low reverse currents for lower switching loss. In addition, SiC MOSFET and SiC SBD can be paired together for use in modules.