Hem
SENASTE produkterna
Nyheter efter tillverkare
Analog Devices Inc.
SDP-K1 Controller Board - ADI
Analog Devices Inc. SDP-K1 Controller Board
Enlarge
Analog Devices SDP-K1 Controller Board develops proprietary components and reference circuits through a USB 2.0 high-speed connection. The connection allows users to evaluate components from a PC application. SDPK1 is based on an STM32F469NIH6 Arm® Cortex®-M4 microcontroller with peripheral communication lines available to the daughter board through a 120-pin small footprint connector and Arduino® Uno-compatible headers. SDP-K1 is a part of the system demonstration platform (SDP), which consists of a series of controller boards, interposer boards, and daughter boards.
Features
STM32F469NIH6 Cortex-M4 microcontroller
Core performance up to 180MHz
384kB of internal random access memory (RAM)
2MB flash memory
16MB synchronous dynamic RAM (SDRAM)
Micron MT48LC4M32B2B5-6A XIT:L
Arduino Uno headers
120-pin small footprint connector
Hirose FX8-120P-SV1
STM32F469NIH6 processor peripherals exposed: SPI, QSPI, I2 C, GPIO, timers, UART
Supported in the Arm Mbed™ compiler
Associated Boards
Enables quick and easy evaluation of the performance and features of the AD4080/AD4081/AD4084 ADCs.
Helps evaluate the ADGM1121, a dual-chip, RF switching solution containing a DPDT MEMS switch.
The board is configured to evaluate the operation of the AD74115 A/D converters.
Compatible with ARM-based Mbed-enabled boards and is designed to connect to Arduino Uno headers.
Demonstrates the performance of quadband VCOs with the ADF41513 PLL device.
Incorporates the AD4130-8 24-bit, ultra-low power, low noise analog-to-digital converter (ADC).
Helps customers quickly prototype the AD5675/AD5675R circuits and reduce design time.
Designed to interface with ADBMS6822 battery monitors via a dual SPI to 2-wire isoSPI.
This kit evaluates the AD7192, a 4.8kHz ultra-low noise 24-bit sigma-delta (Σ-Δ) ADC.
Contains the entire signal chain of CN0586, a precision bipolar high-voltage output drive solution.
Kit is based on the AD4131-8 16-bit, ultra-low power, low-noise ADC.
Simplifies the evaluation of the AD5766, a 16-channel, 16-bit/12-bit voltage output DAC.
Allows easy evaluation of all of the features of the AD7091R-8 family of ADCs.
Enlarge
Publicerad: 2019-09-18
| Uppdaterad: 2025-09-30