Analog Devices Inc. EVAL-AD5766ARDZ Evaluation Board
Analog Devices Inc. EVAL-AD5766ARDZ Evaluation Board simplifies the evaluation of the AD5766, a 16-channel, 16-bit/12-bit voltage output Digital-to-Analog Converter (DAC). Analog Devices Inc. EVAL-AD5766ARDZ features an integrated power solution using the ADP5071 switching regulator, which generates a bipolar supply of +8V and -22V from a +3.3V input, supporting a DAC output range of -20V to +6V. Alternatively, a linear power supply can be connected via AVDD_SEL and AVSS_SEL for all output ranges. The board can be controlled through the onboard P6 connector or the EVAL-SDP-CK1Z (SDP-K1) platform, which connects to a Windows PC via USB and interfaces with the AD5766 using the ACE evaluation software.Features
- Full-featured evaluation boards for the AD5766 with the ADP5071 power solution
- PC control in conjunction with the Analog Devices, Inc., EVALSDP-CK1Z (SDP-K1) controller board
- PC software for control using the Analysis|Control|Evaluation (ACE) Software
Applications
- Evaluating the features of AD5766 DACs
- Generating bipolar voltage supplies (+8V and -22V) for DAC operation
- Testing DAC voltage output ranges (-20V to +6V)
- Integrating with linear power supplies for varied voltage ranges
- Controlling DAC operations via SDP-K1 and Windows-based software
- Developing and testing analog output systems in lab settings
Block Diagram
Publicerad: 2024-12-03
| Uppdaterad: 2024-12-12