RCH25SR9100JS06

Vishay / Sfernice
71-RCH25SR9100JS06
RCH25SR9100JS06

Tillverk:

Beskrivning:
Planar resistorer - chassimontering RCH 25 U91 5% S BA25 e3

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 50   Flera: 50
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
143,63 kr 7 181,50 kr
139,71 kr 13 971,00 kr
135,57 kr 33 892,50 kr
133,14 kr 66 570,00 kr

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Planar resistorer - chassimontering
RCH
Bulk
Märke: Vishay / Sfernice
Monteringsstil: Chassis Mount
Produkttyp: Planar Resistors
Fabriksförpackningskvantitet: 25
Underkategori: Resistors
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
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tjeckien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RCH Power Resistors

Vishay / Sfernice RCH Power Resistors are designed to be mounted onto a heatsink and bear high short-time overloads. These resistors are manufactured in cermet thick film technology and exhibit remarkable characteristics. The RCH power resistors are noninductive and are particularly suitable for high-frequency operation and cut-out circuits. These resistors are compliant with NF-EN45545-2 and offer three types of terminals. The RCH power resistor features easy mounting, reduced size and weight, and a high power rating. These resistors operate at 0.24Ω to 1MΩ wide resistance range, 0.8°C/W high thermal capacity, and -55°C to 125°C operating temperature range.