Vishay / Sfernice RCEC 500 / RCEC 750 Power Resistors

Vishay / Sfernice RCEC 500 / RCEC 750 Power Resistors are cooled by auxiliary heatsink thick film technology and offer a 500W or 800W power rating. RCEC 500 resistors feature thick film technology deposited on ceramic, a cold system without external radiation, and a high power / volume ratio. RCEC 750 resistors offer a system without radiation, a high power / volume ratio, M4 screw-on outputs, and an easy assembly with a self-calibrated pressure of 400N. Vishay / Sfernice RCEC 500 / RCEC 750 Power Resistors are non-inductive and have a wide operating temperature range of -55°C to +155°C.

Features

  • RCEC 500 Series
    • Thick film technology deposited on cermaic
    • Cold system without external radiation
  • RCEC 750 Series
    • System without external radiation
    • M4 screw-on outputs
  • Common
    • High power / volume ratio
    • Non-inductive
    • Easy assembly, self-calibrated pressure

Specifications

  • 500W rated power (RCEC 500)
  • 800W rated power (RCEC 750)
  • 0.15Ω to 1MΩ resistance range
  • ±10%, ±5% tolerance
  • 5000V operating voltage
  • 120pF ground capacitance
  • -55°C to +155°C operating temperature range
  • ≤40nH inductance

Videos

Publicerad: 2023-09-07 | Uppdaterad: 2025-09-18