V62/04666-01YE

Texas Instruments
595-V62/04666-01YE
V62/04666-01YE

Tillverk:

Beskrivning:
Buffertar och linjedrivare Mil Enhance Octal Bu ffer/Driver A 595-N A 595-N74LVC541AQPWREP
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2000   Flera: 2000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2000)
12,93 kr 25 860,00 kr

Liknande produkt

Texas Instruments SN74LVC541AQPWREP
Texas Instruments
Buffertar och linjedrivare Mil Enhance Octal Bu ffer/Driver

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Buffertar och linjedrivare
RoHS-direktivet:  
LVC
8 Input
8 Output
Inverting, Non-Inverting
TSSOP-20
- 24 mA
24 mA
10 uA
2 V
3.6 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Märke: Texas Instruments
Logiktyp: CMOS
Antal kanaler: 8 Channel
Utgångstyp: 3-State
Produkttyp: Buffers & Line Drivers
Utbredningsförseningstid: 5.1 ns at 3.3 V
Serie: SN74LVC541A
Fabriksförpackningskvantitet: 2000
Underkategori: Logic ICs
Del # Alias: SN74LVC541AQPWREP
Enhetens vikt: 77 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

Denna funktion kräver att Javascript är aktiverat.

Efterlevnadskoder
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SN74LVC541A/-Q1 Octal Buffers/Drivers

Texas Instruments SN74LVC541A/-Q1 Octal Buffers/Drivers deliver an octal buffer/driver solution designed for 2.7V to 3.6V VCC operation. The device is excellent for driving bus lines or buffering memory address registers and features inputs and outputs on opposite sides of the package to help simplify printed circuit board layout. The TI SN74LVC541A/-Q1 supports mixed 3.3V/5V system environments by enabling inputs to be driven from either 3.3V or 5V devices. The device also supports partial-power-down applications via Ioff circuitry, which disables the outputs to help prevent damaging current backflow during power-down.