Texas Instruments SN74LVC241A Octal Buffers & Line Drivers

Texas Instruments SN74LVC241A Octal Buffers and Line Drivers provide an 8-bit buffer solution featuring 3-state outputs for reliable digital signal control. The device is organized into two banks of four drivers, with each bank controlled by a dedicated output-enable pin for flexible operation. Designed for 1.1V to 3.6V operation, the TI SN74LVC241A supports 5.5V over-voltage tolerant inputs, partial-power-down protection with back-drive protection, and high push-pull output drive strength. The device also delivers latch-up performance exceeding 100mA per JESD78.

The SN74LVC241A is ideal for applications such as driving an indicator LED, re-driving a digital signal, driving a transmission line, and holding a signal during controller reset.

Features

  • Operating range from 1.1V to 3.6V
  • Over-voltage tolerant inputs support up to 5.5V independent of VCC
  • Supports partial-power-down with back drive protection (loff)
  • Latch-up performance exceeds 100mA per JESD78
  • High push-pull output drive strength:
    • ±24mA at 3.3V
    • ±8mA at 2.3V
    • ±4mA at 1.65V

Applications

  • Drive an indicator LED
  • Redrive a digital signal
  • Drive a transmission line
  • Hold a signal during controller reset

Functional Block Diagram

Block Diagram - Texas Instruments SN74LVC241A Octal Buffers & Line Drivers
Publicerad: 2026-05-15 | Uppdaterad: 2026-05-22