V62/04660-01YE

Texas Instruments
595-V62/04660-01YE
V62/04660-01YE

Tillverk:

Beskrivning:
Kodare, avkodare, multiplexrar och demultiplexrar Mil Enhance Quad 2-1 Line Data Sel/Mult A 595-N74LVC257AQPWREP
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2000   Flera: 2000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2000)
15,69 kr 31 380,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Kodare, avkodare, multiplexrar och demultiplexrar
RoHS-direktivet:  
Selectors / Multiplexers
LVC
2 Input
1 Output
TSSOP-16
6.4 ns
2 V
3.6 V
SMD/SMT
- 55 C
+ 125 C
Reel
Märke: Texas Instruments
Logiktyp: Data Selectors/Multiplexers
Antal kretsar: 4 Circuit
Produkttyp: Encoders, Decoders, Multiplexers & Demultiplexers
Serie: SN74LVC257A
Fabriksförpackningskvantitet: 2000
Underkategori: Logic ICs
Del # Alias: SN74LVC257AQPWREP
Enhetens vikt: 62 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

Denna funktion kräver att Javascript är aktiverat.

Efterlevnadskoder
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SN74LVC257A/SN74LVC257A-Q1 Data Multiplexers

Texas Instruments SN74LVC257A/SN74LVC257A-Q1 Data Selectors/Multiplexers are quadruple 2-line to 1-line devices with 4.6ns maximum propagation delay time at 3.3V. These data selectors/multiplexers are designed to multiplex signals from 4-bit data sources to 4-output data lines in bus-organized systems. The 3-state outputs do not load the data lines when the output-enable input is at a high logic level. The SN74LVC257A-Q1 data selectors/multiplexers are qualified for automotive applications and are designed to operate within the 2.7VCC to 3.6VCC voltage range. These data selectors/multiplexers are used in I/O expanders, motor drivers, servers, network switches, and telecom infrastructures.