V62/04656-01XE

Texas Instruments
595-V62/04656-01XE
V62/04656-01XE

Tillverk:

Beskrivning:
Buffertar och linjedrivare Mil Enhance Quad Bus Buffer Gate A 595-N A 595-N74LVC125AIPWREP
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2000   Flera: 2000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2000)
8,01 kr 16 020,00 kr

Liknande produkt

Texas Instruments SN74LVC125AIPWREP
Texas Instruments
Buffertar och linjedrivare Mil Enhance Quad Bus Buffer Gate

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Buffertar och linjedrivare
RoHS-direktivet:  
LVC
4 Input
4 Output
Non-Inverting
TSSOP-14
- 24 mA
24 mA
10 uA
1.65 V
3.6 V
10 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Märke: Texas Instruments
Logiktyp: CMOS
Antal kanaler: 4 Channel
Utgångstyp: 3-State
Produkttyp: Buffers & Line Drivers
Utbredningsförseningstid: 5.5 ns at 2.7 V, 4.8 ns at 3.3 V
Serie: SN74LVC125A
Fabriksförpackningskvantitet: 2000
Underkategori: Logic ICs
Del # Alias: SN74LVC125AIPWREP
Enhetens vikt: 57,200 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

Denna funktion kräver att Javascript är aktiverat.

Efterlevnadskoder
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SN74LVC125A/SN74LVC125A-Q1 Quad Bus Buffer Gate

Texas Instruments SN74LVC125A/SN74LVC125A-Q1 Quadruple Bus Buffer Gate has independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE) input is high. The OE should be tied to VCC through a pullup resistor to ensure the high-impedance state during power up or down. The current-sinking capability of the driver determines the minimum value of the resistor. Each of the inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as a translator in a mixed 3.3V/5V system environment. This quadruple bus buffer gate is designed for 1.65V to 3.6V VCC operation. The Texas Instruments SN74LVC125A-Q1 devices are AEC-Q100 qualified for automotive applications and the SN74LVC125A-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish.