TPS6286B081VBMR

Texas Instruments
595-TPS6286B081VBMR
TPS6286B081VBMR

Tillverk:

Beskrivning:
Switchande spänningsregulatorer 2.4V-to-5.5V input 8 A high-efficiency s

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
16,43 kr 49 290,00 kr
16,32 kr 97 920,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Switchande spänningsregulatorer
SMD/SMT
VQFN-HR-13
Buck
400 mV to 1.675 V
8 A
1 Output
2.4 V
5.5 V
5.1 uA
1.2 MHz
- 40 C
+ 125 C
TPS6286B08
Reel
Märke: Texas Instruments
Utvecklingskit: TPS6286B10EVM-049
Ingångsspänning: 2.4 V to 5.5 V
Lastreglering: Yes, Regulated
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 3000
Underkategori: PMIC - Power Management ICs
Minimal matningsspänning: 2.4 V
Typ: High Efficiency Converter
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
8542390090
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
TPS6286Axx/TPS6286Bxx Step-Down Converters

Texas Instruments TPS6286Axx / TPS6286Bxx Step-Down Converters are high-frequency, synchronous, step-down converters that provide an efficient, flexible, and high power-density design. The converters operate in pulse width modulation (PWM) mode at medium to heavy loads and enter power save mode operation automatically at light load to maintain high efficiency over the entire load current range. The devices can also be forced to minimize output voltage ripple in PWM mode operation. Together with the DCS-Control architecture, excellent load transient performance and tight output voltage accuracy are achieved. The Texas Instruments TPS6286Axx / TPS6286Bxx devices feature a Power-Good signal and an adjustable soft-start feature. The devices can operate in 100% mode. The devices incorporate a HICCUP short-circuit protection and a thermal shutdown for fault protection.