TPS56920PWPR

Texas Instruments
595-TPS56920PWPR
TPS56920PWPR

Tillverk:

Beskrivning:
Switchande spänningsregulatorer Step-Down Regulator A 595-TPS56920PWP A A 595-TPS56920PWP
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2000   Flera: 2000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2000)
16,22 kr 32 440,00 kr
15,90 kr 63 600,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
HTSSOP-20
Buck
600 mV to 1.87 V
9 A
1 Output
4.5 V
17 V
500 kHz
- 40 C
+ 85 C
TPS56920
Reel
Märke: Texas Instruments
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: TW
Ingångsspänning: 4.5 V to 17 V
Fuktkänsliga: Yes
Arbetsström: 920 uA
Produkttyp: Switching Voltage Regulators
Fabriksförpackningskvantitet: 2000
Underkategori: PMIC - Power Management ICs
Typ: Synchronous Step-Down Regulator
Enhetens vikt: 266,700 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TPS56X20 Synchronous Step-Down SWIFT™ Voltage Regulators

Texas Instruments TPS56X20 Synchronous Step-Down SWIFT™ Voltage Regulators are a synchronous DC-DC converter IC with a voltage scaling control to power up micro-processors (MCUs) requiring core voltage (VCORE) tune-ups. After the initial power-up, the output voltage can be programmed/scaled by VID codes sent over an I2C compatible bus. This step-down (buck) converter employs an adaptive on-time D-CAP2 mode control which provides a very fast transient response with no external components. Unlike traditional voltage/current-mode controls, the D-CAP2 supports seamless transition between PWM mode for higher load and Eco-mode™ for light load. Eco-mode maintains high efficiency in light-load.
Learn More