TPS548D21RVFR

Texas Instruments
595-TPS548D21RVFR
TPS548D21RVFR

Tillverk:

Beskrivning:
Switchande spänningsregulatorer 1.5-V to 16-V 40-A s ynchronous SWIFT b A 595-TPS548D21RVFT
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
54,17 kr 135 425,00 kr
5 000 Beräkning

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
106,21 kr
Min:
1

Liknande produkt

Texas Instruments TPS548D21RVFT
Texas Instruments
Switchande spänningsregulatorer 1.5-V to 16-V 40-A s ynchronous SWIFT b A 595-TPS548D21RVFR

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
REACH - SVHC:
QFN-40
- 40 C
+ 125 C
TPS548D21
Reel
Märke: Texas Instruments
Fuktkänsliga: Yes
Produkttyp: Switching Voltage Regulators
Fabriksförpackningskvantitet: 2500
Underkategori: PMIC - Power Management ICs
Handelsnamn: SWIFT
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
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
TPS548D21 SWIFT™ Synchronous Step-Down Converter

Texas Instruments TPS548D21 SWIFT™ Synchronous Step-Down Converter is a compact single buck converter with adaptive on-time, D-CAP3 mode control. This converter is designed for high accuracy, high efficiency, fast transient response, ease-of-use, low external component count and space-conscious power systems. The TPS548D21 features full differential sense, TI integrated FETs with a high-side on-resistance of 2.9mΩ and a low-side on-resistance of 1.2mΩ. The device also features accurate 0.5%, 0.9V reference with an ambient temperature range between –40°C and 125°C. Competitive features include very low external component count, accurate load regulation and line regulation, FCCM mode operation, and internal soft-start control.