LM73606QURNPRQ1

Texas Instruments
595-LM73606QURNPRQ1
LM73606QURNPRQ1

Tillverk:

Beskrivning:
Switchande spänningsregulatorer Automotive qualified 3.5-V to 36-V 6-A

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 4 742

Lager:
4 742 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 3000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
71,76 kr 71,76 kr
55,23 kr 552,30 kr
51,20 kr 1 280,00 kr
46,64 kr 4 664,00 kr
43,25 kr 10 812,50 kr
41,87 kr 41 870,00 kr
Komplett Papprulle (beställ i multiplar av 3000)
39,86 kr 119 580,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
WQFN-30
Buck
1 V to 34 V
6 A
1 Output
3.5 V
36 V
600 nA
350 kHz to 2.2 MHz
- 40 C
+ 125 C
LM73606
Reel
Cut Tape
MouseReel
Märke: Texas Instruments
Fuktkänsliga: Yes
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 3000
Underkategori: PMIC - Power Management ICs
Typ: Synchronous Step-Down Voltage DC/DC Converter
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LM73605/LM73606 Step-Down Voltage Converters

Texas Instruments LM73605/LM73606 Step-Down Voltage Converters are capable of driving up to 5A (LM73605) or 6A (LM73606) of load current from a supply voltage ranging from 3.5V to 36V. These devices provide exceptional efficiency and output accuracy in a very small solution size. Peak current-mode control is employed. Features include adjustable switching frequency, synchronization to an external clock, FPWM option, power-good flag, and precision enable. Additional features include adjustable soft start and tracking which provides both flexible and easy-to-use solutions for a wide range of applications. Automatic frequency foldback at light load and optional external bias improve efficiency over the entire load range. These devices require few external components and have a pinout designed for a simple PCB layout with optimal EMI and thermal performance. The LM7360x-Q1 devices are AEC-Q100 qualified for automotive applications.

LM7360x-Q1 Step-Down Voltage Converters

Texas Instruments LM7360x-Q1 Step-Down Voltage Converters are easy-to-use synchronous step-down DC-DC converters capable of driving up to 5A (LM73605-Q1) or 6A (LM73606-Q1) of load current. This feature can be done from a supply voltage of 3.5V to 36V. The LM73605-Q1/LM73606-Q1 provides exceptional efficiency and output accuracy in a very small solution size. Peak current-mode control is employed. Additional features such as adjustable switching frequency, synchronization to an external clock, FPWM option, power-good flag, precision enable, adjustable soft start, and tracking provides both flexible and easy-to-use solutions for a wide range of applications. Automatic frequency foldback at light load and optional external bias improve efficiency over the entire load range. The family requires few external components and has a pinout designed for a simple PCB layout with optimal EMI and thermal performance. Protection features include thermal shutdown, input under voltage lockout, cycle-by-cycle current limiting, and hiccup short-circuit protection. The Texas Instruments LM73605-Q1 and LM73606-Q1 devices are pin-to-pin compatible for easy current scaling.