LM53635AQRNLRQ1

Texas Instruments
595-LM53635AQRNLRQ1
LM53635AQRNLRQ1

Tillverk:

Beskrivning:
Switchande spänningsregulatorer 3.5-A 36-V synchron ous 2.1-MHz automo A A 595-LM53635AQRNLTQ1
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
34,03 kr 102 090,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
85,86 kr
Min:
1

Liknande produkt

Texas Instruments LM53635AQRNLTQ1
Texas Instruments
Switchande spänningsregulatorer 3.5-A 36-V synchron ous 2.1-MHz automo A A 595-LM53635AQRNLRQ1

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
VQFN-HR-22
Buck
3.3 V to 10 V
3.5 A
1 Output
3.9 V
36 V
2.1 MHz
- 40 C
+ 150 C
AEC-Q100
LM53635
Reel
Märke: Texas Instruments
Fuktkänsliga: Yes
Arbetsström: 18 uA
Produkttyp: Switching Voltage Regulators
Fabriksförpackningskvantitet: 3000
Underkategori: PMIC - Power Management ICs
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
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
LM53625-Q1/LM53635-Q1 Step-Down Converter

Texas Instruments LM53625-Q1/LM53635-Q1 Step-Down Converter is a synchronous buck regulator that is optimized for automotive applications. These devices provide an output voltage of 5V, 3.3V, or an adjustable output. The advanced high-speed circuitry allows the LM53625-Q1/LM53635-Q1 to regulate from an input of 18V to an output of 3.3V at a fixed frequency of 2.1MHz. An innovative architecture allows this device to regulate a 3.3V output from an input voltage of only 3.55V. All aspects of the LM53625-Q1/LM53635-Q1 are optimized for automotive and performance-driven industrial customers. An input voltage range up to 36V, with transient tolerance up to 42V, eases input surge protection design. These devices are AEC-Q100 qualified for automotive applications.