LM2576HVT-12/LF03

Texas Instruments
926-LM2576HVT12LF03
LM2576HVT-12/LF03

Tillverk:

Beskrivning:
Switchande spänningsregulatorer SIMPLE SWITCHER® 4V to 60V 3A Low C

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 180

Lager:
180 Kan skickas omedelbart
Fabrikens ledtid:
6 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
61,69 kr 61,69 kr
47,28 kr 472,80 kr
42,82 kr 1 070,50 kr
39,64 kr 3 567,60 kr
37,84 kr 10 216,80 kr
36,68 kr 19 807,20 kr
36,25 kr 39 150,00 kr
35,72 kr 96 444,00 kr
5 400 Beräkning

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
Through Hole
TO-220-5
Buck
12 V
3 A
1 Output
4 V
63 V
5 mA
52 kHz
- 40 C
+ 125 C
LM2576HV
Tube
Märke: Texas Instruments
Ingångsspänning: 4 V to 63 V
Arbetsström: 5 mA
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 45
Underkategori: PMIC - Power Management ICs
Minimal matningsspänning: 4 V
Handelsnamn: SIMPLE SWITCHER
Typ: Step Down Voltage Regulator
Enhetens vikt: 2 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Malaysia
Distributionsland:
Storbritannien
Landet kan komma att ändras vid leveranstillfället.

LM257x SIMPLE SWITCHER® Voltage Regulators

Texas Instruments LM257x SIMPLE SWITCHER® Step-Down Voltage Regulators are high-efficiency devices ranging from 0.5A to 3A output current. TI LM2574 and LM2574HV SIMPLE SWITCHER Step-Down Voltage Regulators provide all the active functions for a step-down (buck) switching regulator capable of driving a 0.5A load with excellent line and load regulation. The LM2575 and LM2575HV step-down voltage regulators provide all the active functions for a step-down (buck) switching regulator capable of driving a 1A load with excellent line and load regulation.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

LM2576x SIMPLE SWITCHER® Voltage Regulators

Texas Instruments LM2576x SIMPLE SWITCHER® Voltage Regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator. These regulators can drive a 3A load with excellent line and load regulation. The LM2576x devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. The Texas Instruments LM2576x voltage regulators offer a high-efficiency replacement for popular three-terminal linear regulators. These voltage regulators feature high-efficiency TTL shutdown capability and dramatically simplify switch-mode power supply design.