LM25575QMHX/NOPB

Texas Instruments
926-LM25575QMHX/NOPB
LM25575QMHX/NOPB

Tillverk:

Beskrivning:
Switchande spänningsregulatorer 42V 1.5A Step-Down S witching Regulator A 926-LM25575QMH/NOPB
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
28,30 kr 70 750,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
64,87 kr
Min:
1

Liknande produkt

Texas Instruments LM25575QMH/NOPB
Texas Instruments
Switchande spänningsregulatorer 42V 1.5A SD Switchin g Reg A 926-LM25575 A 926-LM25575QMHX/NOPB

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
HTSSOP-16
Buck
1.225 V to 40 V
1.5 A
1 Output
6 V
42 V
50 kHz to 1 MHz
- 40 C
+ 125 C
AEC-Q100
LM25575
Reel
Märke: Texas Instruments
Arbetsström: 1 mA
Produkttyp: Switching Voltage Regulators
Fabriksförpackningskvantitet: 2500
Underkategori: PMIC - Power Management ICs
Handelsnamn: SIMPLE SWITCHER
Typ: Inverting, Step Down
Enhetens vikt: 191 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
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
SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature robust power converter modules, regulators, and controllers, including tiny Nano solutions. These devices provide an all-in-one power solution in a small, easy-to-use package for a wide variety of power designs. Texas Instruments SIMPLE SWITCHER Devices offer superior EMI and thermal performance, high output current, and high output voltage.  

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.