RAC04-05SK/277

RECOM Power
919-RAC04-05SK/277
RAC04-05SK/277

Tillverk:

Beskrivning:
Strömförsörjning – kortmonterad 4W 80-305Vin 05Vout 800mA

På lager: 583

Lager:
583
Kan skickas omedelbart
På beställningen:
408
Fabrikens ledtid:
2
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
95,93 kr 95,93 kr
90,84 kr 454,20 kr
87,03 kr 1 044,36 kr
85,12 kr 2 042,88 kr
83,00 kr 4 980,00 kr
82,36 kr 8 894,88 kr

Produktattribut Attributvärde Välj attribut
RECOM
Produktkategori: Strömförsörjning – kortmonterad
RoHS-direktivet:  
4 W
80 VAC to 305 VAC
1 Output
5 VDC
333 mA
Through Hole
Encapsulated
4 kVAC
76%
36.7 mm
27.2 mm
17.2 mm
RAC04-K/277
Märke: RECOM Power
Överensstämmelse: CAN/CSA; EAC; ERP; FCC; IEC; RoHS; UL
Bransch: Industrial
Ingångsfrekvens: 47 Hz to 63 Hz
Lastreglering: Regulated
Maximal drifttemperatur: + 75 C
Minsta drifttemperatur: - 40 C
Öppen ram/inkapsling: Enclosed
Förpackning: Tube
Produkttyp: AC-DC Power Modules
Fabriksförpackningskvantitet: 12
Underkategori: Power Supplies
Handelsnamn: Powerline
Del # Alias: 20001226
Enhetens vikt: 30 g
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
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

RAC04-K/277 AC/DC Converters

RECOM Power RAC04-K/277 AC/DC Converters deliver 4W of continuous output power in harsh environments with up to 5000m altitudes. The modules deliver full load output power from -40°C to +75°C across the entire input range of 80VAC to 305VAC. The devices are certified for operation with power derating up to +90°C air ambient. The series offers a complete solution without needing external components, which supports Ecodesign Lot 6 standby mode operation for worldwide applications. RECOM Power RAC04-K/277 AC/DC Converters have a peak load capability of up to 150% and support the dynamic power demands of applications. The fully encapsulated units have international safety certifications for industrial, domestic, ITE, and household applications. The series has a reinforced Class II installation rating for floating outputs, a wide margin to Class B emissions compliance without external components, and a 4kV insulation rating. Applications include automation, industry 4.0, Internet of Things (IoT), household, and home automation.