RECOM Power RAC03-K/SMT AC/DC Power Supplies
RECOM Power RAC03-K/SMT AC/DC Power Supplies features an ultra-small, all-included "reflow-and-play" AC/DC solution with a wide 85VAC to 265VAC input voltage range. The power supplies offer an optimized design for JEDEC-reflow solder processes and require no external components for floating loads. The RAC03-K/SMT series delivers a continuous 3W output power rating and ensures a shock- and vibration-resistant PCBA. The power supplies are fully integrated and engineered for reliability in a -40°C to +80°C operating ambient temperature range. The RECOM Power RAC03-K/SMT AC/DC Power Supplies are ideal for diverse applications, including the Internet of Things (IoT), industrial automation, household monitoring devices, driving sensors, and more.Features
- JEDEC-reflow solderable construction
- Full load line-rating
- Wide input voltage range
- Stabilized shock and vibration ratings
- No external components for floating loads
- RoHS/REACH compliant
Applications
- Building/home automation
- Datacom
- Telecom
- E-mobility
- Energy
- IoT
- Industrial automation
- Infrastructure
- Material handling
- Test and measurement
Specifications
- 85VAC to 265VAC input voltage range
- 3.3VDC to 24VDC nominal output voltage range
- 125mA to 900mA output current range
- 100mW no load power consumption
- 78% max efficiency
- 47Hz to 63Hz input frequency range
- 130kHz max internal operating frequency
- -40°C to +80°C operating ambient temperature range
Videos
Reflow Solder Profile
Derating Graphs
Dimensions (mm)
Publicerad: 2024-06-26
| Uppdaterad: 2024-11-05